Product Index > Cables, Wires - Management > Heat Shrink Tubing

Results: 11,238       11,238 Remaining
Manufacturer Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   11,238 Remaining
Results per Page
Page 1/450
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
Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
F221B1/16 BK100 Datasheet F221B1/16 BK100 - Alpha Wire A116B-4-ND HEATSHRINK 1/16 IN X 4FT BLACK 15,327 - Immediate
1.84000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.062" (1.57mm) 0.031" (0.8mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
F221B3/32 BK100 Datasheet F221B3/32 BK100 - Alpha Wire A332B-4-ND HEATSHRINK 3/32 IN X 4FT BLACK 4,741 - Immediate
1.95000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.093" (2.4mm) 0.046" (1.17mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
F221B1/8 BK100 Datasheet F221B1/8 BK100 - Alpha Wire A018B-4-ND HEATSHRINK 1/8 IN X 4FT BLACK 5,679 - Immediate
2.11000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.062" (1.6mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
F221B3/16 BK100 Datasheet F221B3/16 BK100 - Alpha Wire A316B-4-ND HEATSHRINK 3/16 IN X 4FT BLACK 6,941 - Immediate
40 - Factory Stock
?
2.55000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.187" (4.8mm) 0.093" (2.36mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
F221B1/4 BK100 Datasheet F221B1/4 BK100 - Alpha Wire A014B-4-ND HEATSHRINK 1/4 IN X 4FT BLACK 5,180 - Immediate
3.20000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.125" (3.2mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
F221B3/8 BK100 Datasheet F221B3/8 BK100 - Alpha Wire A038B-4-ND HEATSHRINK 3/8 IN X 4FT BLACK 4,121 - Immediate
3.58000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.375" (9.53mm) 0.187" (4.8mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
F221B1/2 BK210 Datasheet F221B1/2 BK210 - Alpha Wire A012B-4-ND HEATSHRINK 1/2 IN X 4FT BLACK 1,909 - Immediate
12 - Factory Stock
?
4.02000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.500" (12.7mm) 0.250" (6.4mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
Q5-3X-3/8-01-QB48IN-25 Datasheet Q5-3X-3/8-01-QB48IN-25 - Qualtek Q53X038B-ND HEATSHRNK DL WL Q53X 3/8"X4'BLK 2,920 - Immediate
360 - Factory Stock
?
5.04000 1 Q5-3X Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.354" (9.0mm) 0.118" (3.0mm) 0.055" (1.40mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -55°C ~ 125°C 80°C
F221B3/4 BK207 Datasheet F221B3/4 BK207 - Alpha Wire A034B-4-ND HEATSHRINK 3/4 IN X 4FT BLACK 944 - Immediate
5.42000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.750" (19.05mm) 0.375" (9.5mm) 0.030" (0.76mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
F221B3/4 CL207 Datasheet F221B3/4 CL207 - Alpha Wire A034C-4-ND HEATSHRINK 3/4 IN X 4FT CLEAR 2,312 - Immediate
5.94000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.750" (19.05mm) 0.375" (9.5mm) 0.030" (0.76mm) Polyolefin (PO), Irradiated Fluid Resistant Clear -55°C ~ 135°C 90°C
RNF-100-3/8-BK-STK Datasheet RNF-100-3/8-BK-STK - TE Connectivity Raychem Cable Protection RNF038K-ND HEATSHRINK RNF-100 3/8"X4' BLK 1,697 - Immediate
5.97000 1 Thermofit RNF-100 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.375" (9.53mm) 0.187" (4.8mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant Black -55°C ~ 135°C 95°C
MFP 3/64" CR 48"BX Datasheet MFP 3/64" CR 48"BX - 3M KY364C-ND HEATSHRINK MFP 3/64"X 4' CLEAR 48 - Immediate
6.59000 1 MFP Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.046" (1.2mm) 0.023" (0.6mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant Clear -55°C ~ 175°C
-
MFP 1/16" CR 48"BX Datasheet MFP 1/16" CR 48"BX - 3M KY116C-ND HEATSHRINK MFP 1/16"X 4' CLEAR 734 - Immediate
6.76000 1 MFP Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.063" (1.6mm) 0.031" (0.8mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant Clear -55°C ~ 175°C
-
Q5-3X-1/2-01-QB48IN-5 Datasheet Q5-3X-1/2-01-QB48IN-5 - Qualtek Q53X012B-ND HEATSHRNK DL WL Q53X 1/2"X4'BLK 1,771 - Immediate
2,030 - Factory Stock
?
7.72000 1 Q5-3X Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.472" (12.0mm) 0.157" (4.0mm) 0.063" (1.60mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -55°C ~ 125°C 80°C
EPS-200 1/8"BL 48"BX Datasheet EPS-200 1/8"BL 48"BX - 3M EPS2018-ND HEATSHRINK EPS200 1/8"X4' BLACK 845 - Immediate
8.12000 1 EPS-200 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.063" (1.6mm) 0.027" (0.68mm) Polyolefin (PO) Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 121°C
EPS-200 3/16"BL48"BX Datasheet EPS-200 3/16"BL48"BX - 3M EPS2316-ND HEATSHRINK EPS200 3/16"X4' BLACK 445 - Immediate
8.83000 1 EPS-200 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.187" (4.8mm) 0.093" (2.36mm) 0.027" (0.68mm) Polyolefin (PO) Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 121°C
EPS-200 1/4"BL 48"BX Datasheet EPS-200 1/4"BL 48"BX - 3M EPS2014-ND HEATSHRINK EPS200 1/4"X4' BLACK 1,486 - Immediate
10.59000 1 EPS-200 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.125" (3.2mm) 0.030" (0.76mm) Polyolefin (PO) Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 121°C
EPS-200 3/8" BL48"BX Datasheet EPS-200 3/8" BL48"BX - 3M EPS2038-ND HEATSHRINK EPS200 3/8"X4' BLACK 1,126 - Immediate
11.95000 1 EPS-200 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.375" (9.53mm) 0.187" (4.8mm) 0.031" (0.79mm) Polyolefin (PO) Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 121°C
Q5-3X-3/4-01-QB48IN-5 Datasheet Q5-3X-3/4-01-QB48IN-5 - Qualtek Q53X034B-ND HEATSHRNK DL WL Q53X 3/4"X4'BLK 3,706 - Immediate
1,155 - Factory Stock
?
12.25000 1 Q5-3X Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.750" (19.05mm) 0.236" (6.0mm) 0.084" (2.15mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -55°C ~ 125°C 80°C
MFP 3/16" CR 48"BX Datasheet MFP 3/16" CR 48"BX - 3M KY316C-ND HEATSHRINK MFP 3/16"X 4' CLEAR 713 - Immediate
12.39000 1 MFP Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.187" (4.8mm) 0.093" (2.36mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant Clear -55°C ~ 175°C
-
EPS-200 1/2" BL 48"BX Datasheet EPS-200 1/2" BL 48"BX - 3M EPS2012-ND HEATSHRINK EPS200 1/2"X4' BLACK 753 - Immediate
13.16000 1 EPS-200 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.500" (12.7mm) 0.250" (6.4mm) 0.032" (0.81mm) Polyolefin (PO) Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 121°C
EPS-300 1/8" BL48"BX Datasheet EPS-300 1/8" BL48"BX - 3M EPS3018K-ND HEATSHRINK EPS300 1/8"X4' BLACK 1,868 - Immediate
13.30000 1 EPS-300 Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.040" (1.02mm) 0.040" (1.02mm) Polyolefin (PO), Irradiated Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant Black -55°C ~ 110°C 121°C
DWP-125-1/4-0-STK Datasheet DWP-125-1/4-0-STK - TE Connectivity Raychem Cable Protection DWP014K-ND HEATSHRINK POLY 1/4"X4' BLK 577 - Immediate
14.08000 1 DWP Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.080" (2.0mm) 0.057" (1.45mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -40°C ~ 110°C 80°C
SCT-NO.3-E3-0-STK Datasheet SCT-NO.3-E3-0-STK - TE Connectivity Raychem Cable Protection SCT-NO.3-E3-0-STK-ND HEATSHRINK TUBING .455" 4:1 BLK 277 - Immediate
14.11000 1 SCT, Raychem Active Tubing, Semi Rigid 4 to 1 4.00' (1.22m) 0.455" (11.6mm) 0.100" (2.5mm) 0.090" (2.29mm) Polyolefin (PO), Irradiated Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant Black -40°C ~ 150°C 110°C
ATUM-4/1-0-STK Datasheet ATUM-4/1-0-STK - TE Connectivity Raychem Cable Protection ATM041K-ND HEATSHRINK DUAL WALL 4MM X 4' 611 - Immediate
14.33000 1 ATUM Active Tubing, Semi-Flexible 4 to 1 4.00' (1.22m) 0.157" (4.0mm) 0.039" (1.0mm) 0.039" (1.00mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 80°C
Results per Page
Page 1/450
|< < 1 2 3 4 5 >|

21:03:23 1/22/2017