Product Index > Cables, Wires > Multiple Conductor Cables

Results: 18,512       18,512 Remaining
Manufacturer Series Part Status Cable Type Number of Conductors Wire Gauge Conductor Strand Conductor Material Jacket (Insulation) Material Jacket (Insulation) Diameter Shield Type Length Jacket Color Ratings Features Voltage Operating Temperature Usage
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   18,512 Remaining
Results per Page
Page 1/741
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
Series Part Status Cable Type Number of Conductors Wire Gauge Conductor Strand Conductor Material Jacket (Insulation) Material Jacket (Insulation) Diameter Shield Type Length Jacket Color Ratings Features Voltage Operating Temperature Usage
   
1172C SL005 Datasheet 1172C SL005 - Alpha Wire A120-100-ND MULTI-PAIR 2COND 22AWG 100' 466 - Immediate
158 - Factory Stock
?
76.18000 1
-
Active Multi-Conductor 2 22 AWG 7/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.164" (4.17mm)
-
100.0' (30.5m) Slate
-
-
150V -20°C ~ 80°C Communication, Control
1173C SL005 Datasheet 1173C SL005 - Alpha Wire A121-100-ND MULTI-PAIR 3COND 22AWG 100' 140 - Immediate
113 - Factory Stock
?
99.52000 1
-
Active Multi-Conductor 3 22 AWG 7/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.172" (4.37mm)
-
100.0' (30.5m) Slate
-
-
150V -20°C ~ 80°C Communication, Control
2403C SL005 Datasheet 2403C SL005 - Alpha Wire 2403C SL005-ND CABLE 3COND 22AWG SHLD 100' 160 - Immediate
4 - Factory Stock
?
118.67000 1
-
Active Multi-Conductor 3 22 AWG 7/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.178" (4.52mm) Foil 100.0' (30.5m) Slate
-
Drain Wire 300V -20°C ~ 75°C Communication, Control
C1352A.18.10 Datasheet C1352A.18.10 - General Cable/Carol Brand C1352-500-ND MULTI-PAIR 4COND 22AWG SHLD 500' 107 - Immediate
87,000 - Factory Stock
?
169.05000 1
-
Active Multi-Pair 4 (2 Pair Twisted) 22 AWG 7/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.160" (4.06mm) Foil 500' (152.40m) Gray
-
Drain Wire 300V -20°C ~ 80°C Communication, Control
1178C SL005 Datasheet 1178C SL005 - Alpha Wire A126-100-ND CABLE 8COND 22AWG SLATE 100' 38 - Immediate
7 - Factory Stock
?
189.77000 1
-
Active Multi-Conductor 8 22 AWG 7/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.230" (5.84mm)
-
100.0' (30.5m) Slate
-
-
150V -20°C ~ 80°C Communication, Control
78002 SL005 Datasheet 78002 SL005 - Alpha Wire 78002 SL005-ND CABLE 2COND 28AWG SLATE 100' 30 - Immediate
234.38000 1 EcoCable® Mini Active Multi-Conductor 2 28 AWG 19/40 Copper, Tinned Polyphenylene Ether, Modified (mPPE) 0.094" (2.38mm)
-
100.0' (30.5m) Slate ISO 10993, UL Style 21460 Biological Compatibility, Rip Cord 300V -40°C ~ 80°C
-
ATUP-P305T Datasheet ATUP-P305T - Assmann WSW Components ATUP-P305T-ND CABLE CAT5E 8COND 24AWG 1000' 69 - Immediate
238.79000 1
-
Active Multi-Pair, Cat5e 8 (4 Pair Twisted) 24 AWG Solid Copper, Bare Poly-Vinyl Chloride (PVC) 0.217" (5.51mm)
-
1000' (304.80m) Gray
-
-
30V
-
Network
89003.35.01 Datasheet 89003.35.01 - General Cable/Carol Brand C89003B-250-ND CABLE 3COND 18AWG BLACK 250' 28 - Immediate
257.42000 1 Ultra Flex® Active Multi-Conductor 3 18 AWG 16/30 Copper, Bare Thermoplastic Elastomer (TPE) 0.310" (7.87mm)
-
250' (76.20m) Black
-
Oil Resistant 300V -50°C ~ 105°C Cord and Cordset
78022 SL005 Datasheet 78022 SL005 - Alpha Wire 78022 SL005-ND CABLE 2COND 24AWG SLATE 100' 27 - Immediate
258.86000 1 EcoCable® Mini Active Multi-Conductor 2 24 AWG 19/36 Copper, Tinned Polyphenylene Ether, Modified (mPPE) 0.112" (2.84mm)
-
100.0' (30.5m) Slate ISO 10993, UL Style 21460 Biological Compatibility, Rip Cord 300V -40°C ~ 80°C
-
09456000532 Datasheet 09456000532 - Harting 1195-2217-ND CABLE CAT6A 8COND 26AWG 65.6' 59 - Immediate
292.20000 1
-
Active Multi-Pair, Cat6a 8 (4 Pair Twisted) 26 AWG 7/26 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.272" (6.91mm) Foil, Braid 65.6' (20m) Yellow UL Style 20276
-
100V -20°C ~ 80°C Industrial Environments - IP65
3600B/26 100SF Datasheet 3600B/26 100SF - 3M MB26S-100-ND MULTI-PAIR 26COND 28AWG 100' 26 - Immediate
295.00000 1 3600X Active Multi-Pair 26 (13 Pair Twisted) 28 AWG 7/36 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.250" (6.35mm) Foil, Braid 100.0' (30.5m) Beige
-
-
150V
-
Communication, Computer, Control
25062 BK005 Datasheet 25062 BK005 - Alpha Wire 25062 BK005-ND XG2 18AWG 16/30 2C UNSHLD 30 - Immediate
299.48000 1 Xtra-Guard® 2 Active Multi-Conductor 2 18 AWG 16/30 Copper, Tinned Polyurethane (PU) 0.226" (5.74mm)
-
100.0' (30.5m) Black ISO 10993, UL Style 20668 Biological Compatibility, Rip Cord 300V -30°C ~ 90°C
-
78023 SL005 Datasheet 78023 SL005 - Alpha Wire 78023 SL005-ND CABLE 3COND 24AWG SLATE 100' 47 - Immediate
4 - Factory Stock
?
300.74000 1 EcoCable® Mini Active Multi-Conductor 3 24 AWG 19/36 Copper, Tinned Polyphenylene Ether, Modified (mPPE) 0.118" (3.00mm)
-
100.0' (30.5m) Slate ISO 10993, UL Style 21460 Biological Compatibility, Rip Cord 300V -40°C ~ 80°C
-
78004 SL005 Datasheet 78004 SL005 - Alpha Wire 78004 SL005-ND CABLE 4COND 28AWG SLATE 100' 62 - Immediate
303.12000 1 EcoCable® Mini Active Multi-Conductor 4 28 AWG 19/40 Copper, Tinned Polyphenylene Ether, Modified (mPPE) 0.107" (2.72mm)
-
100.0' (30.5m) Slate ISO 10993, UL Style 21460 Biological Compatibility, Rip Cord 300V -40°C ~ 80°C
-
C4063A.18.10 Datasheet C4063A.18.10 - General Cable/Carol Brand W122-500-ND CABLE 4COND 22AWG GRAY 500' 47 - Immediate
3,500 - Factory Stock
?
305.25000 1
-
Active Multi-Conductor 4 22 AWG 7/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.189" (4.80mm)
-
500' (152.40m) Gray
-
-
300V -20°C ~ 80°C Communication, Control
78114 SL005 Datasheet 78114 SL005 - Alpha Wire 78114 SL005-ND CABLE 4COND 26AWG SHLD 100' 26 - Immediate
308.40000 1 EcoCable® Mini Active Multi-Conductor 4 26 AWG 19/38 Copper, Tinned Polyphenylene Ether, Modified (mPPE) 0.120" (3.05mm) Foil 100.0' (30.5m) Slate ISO 10993, UL Style 21460 Biological Compatibility, Drain Wire, Rip Cord 300V -40°C ~ 80°C
-
3600B/14 100SF Datasheet 3600B/14 100SF - 3M MB14S-100-ND MULTI-PAIR 14COND 28AWG 100' 64 - Immediate
310.05000 1 3600X Active Multi-Pair 14 (7 Pair Twisted) 28 AWG 7/36 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.220" (5.59mm) Foil, Braid 100.0' (30.5m) Beige
-
-
150V
-
Communication, Computer, Control
3750/10 100 Datasheet 3750/10 100 - 3M MB10W-100-ND MULTI-PAIR 10COND 26AWG GRY 100' 65 - Immediate
312.09000 1 3750 Active Multi-Pair 10 (5 Pair Twisted) 26 AWG 7/34 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.260" (6.60mm) Foil, Braid 100.0' (30.5m) Gray
-
-
300V
-
Communication, Computer, Control
C2462A.41.10 Datasheet C2462A.41.10 - General Cable/Carol Brand C2462-1000-ND CABLE 3COND 24AWG GRAY 1000' 70 - Immediate
49,000 - Factory Stock
?
319.67000 1
-
Active Multi-Conductor 3 24 AWG 7/32 Copper, Annealed Tinned Poly-Vinyl Chloride (PVC) 0.163" (4.14mm)
-
1000' (304.80m) Gray ASTM B-33
-
300V -20°C ~ 80°C Communication, Control
C2514A.41.10 Datasheet C2514A.41.10 - General Cable/Carol Brand C2514-1000-ND CABLE 2COND 22AWG GRY SHLD 1000' 33 - Immediate
302,000 - Factory Stock
?
319.67000 1
-
Active Multi-Conductor 2 22 AWG 7/30 Copper, Annealed Tinned Poly-Vinyl Chloride (PVC) 0.167" (4.24mm) Foil 1000' (304.80m) Gray ASTM B-33 Drain Wire 300V -20°C ~ 75°C Communication, Control
3644B/16 100SF Datasheet 3644B/16 100SF - 3M MB16T-100-ND MULTI-PAIR 16COND 28AWG 100' 32 - Immediate
322.05000 1 3644X Active Multi-Pair 16 (8 Pair Twisted) 28 AWG 7/36 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.230" (5.84mm) Foil, Braid 100.0' (30.5m) Beige
-
-
150V
-
Communication, Computer, Control
89023.35.01 Datasheet 89023.35.01 - General Cable/Carol Brand C89023B-250-ND CABLE 3COND 14AWG BLACK 250' 79 - Immediate
322.65000 1 Ultra Flex® Active Multi-Conductor 3 14 AWG 41/30 Copper, Bare Thermoplastic Elastomer (TPE) 0.372" (9.45mm)
-
250' (76.20m) Black
-
Oil Resistant 300V -50°C ~ 105°C Cord and Cordset
C0600A.41.10 Datasheet C0600A.41.10 - General Cable/Carol Brand C0600A-1000-ND MULTI-PAIR 2COND 24AWG GRY 1000' 40 - Immediate
322.73000 1
-
Active Multi-Conductor 2 (1 Pair Twisted) 24 AWG 7/32 Copper, Annealed Tinned Poly-Vinyl Chloride (PVC) 0.157" (3.99mm) Foil 1000' (304.80m) Gray ASTM B-33 Drain Wire 300V -20°C ~ 80°C Computer
25094 BK005 Datasheet 25094 BK005 - Alpha Wire 25094 BK005-ND XG2 24AWG 7/32 4C FOIL SHLD 27 - Immediate
326.43000 1 Xtra-Guard® 2 Active Multi-Conductor 4 24 AWG 7/32 Copper, Tinned Polyurethane (PU) 0.179" (4.55mm) Foil 100.0' (30.5m) Black ISO 10993, UL Style 20668 Biological Compatibility, Drain Wire, Rip Cord 300V -30°C ~ 90°C
-
C0742A.18.10 Datasheet C0742A.18.10 - General Cable/Carol Brand W404-500-ND CABLE 4COND 24AWG GRAY SHLD 500' 34 - Immediate
6,471 - Factory Stock
?
328.73000 1
-
Active Multi-Conductor 4 24 AWG 7/32 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.175" (4.45mm) Foil 500' (152.40m) Gray
-
Drain Wire 300V -20°C ~ 80°C Computer
Results per Page
Page 1/741
|< < 1 2 3 4 5 >|

18:16:09 1/17/2017