Product Index > Integrated Circuits (ICs) > Logic - Flip Flops

Results: 6,775       6,775 Remaining
Manufacturer Packaging Series Part Status Function Type Output Type Number of Elements Number of Bits per Element Frequency - Clock Max Propagation Delay @ V, Max CL Trigger Type Current - Output High, Low Voltage - Supply Current - Quiescent Input Capacitance Operating Temperature Mounting Type Package / Case
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   6,775 Remaining
Results per Page
Page 1/271
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
Packaging Series Part Status Function Type Output Type Number of Elements Number of Bits per Element Frequency - Clock Max Propagation Delay @ V, Max CL Trigger Type Current - Output High, Low Voltage - Supply Current - Quiescent Input Capacitance Operating Temperature Mounting Type Package / Case
   
NC7SZ175P6X Datasheet NC7SZ175P6X - Fairchild/ON Semiconductor NC7SZ175P6XTR-ND IC D-TYPE POS TRG SNGL SC70-6 111,000 - Immediate
0.11601 3,000 Tape & Reel (TR)?
Alternate Packaging
7SZ Active Reset D-Type Non-Inverted 1 1 175MHz 4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 1µA 3pF -40°C ~ 85°C (TA) Surface Mount 6-TSSOP, SC-88, SOT-363
NC7SZ175P6X Datasheet NC7SZ175P6X - Fairchild/ON Semiconductor NC7SZ175P6XCT-ND IC D-TYPE POS TRG SNGL SC70-6 112,263 - Immediate
0.65000 1 Cut Tape (CT)?
Alternate Packaging
7SZ Active Reset D-Type Non-Inverted 1 1 175MHz 4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 1µA 3pF -40°C ~ 85°C (TA) Surface Mount 6-TSSOP, SC-88, SOT-363
NC7SZ175P6X Datasheet NC7SZ175P6X - Fairchild/ON Semiconductor NC7SZ175P6XDKR-ND IC D-TYPE POS TRG SNGL SC70-6 112,263 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
7SZ Active Reset D-Type Non-Inverted 1 1 175MHz 4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 1µA 3pF -40°C ~ 85°C (TA) Surface Mount 6-TSSOP, SC-88, SOT-363
SN74LVC1G175DBVR Datasheet SN74LVC1G175DBVR - Texas Instruments 296-17617-2-ND IC D-TYPE POS TRG SNGL SOT23-6 6,000 - Immediate
9,000 - Factory Stock
?
0.15604 3,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Active Reset D-Type Non-Inverted 1 1 175MHz 4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 3pF -40°C ~ 125°C (TA) Surface Mount SOT-23-6
SN74LVC1G175DBVR Datasheet SN74LVC1G175DBVR - Texas Instruments 296-17617-1-ND IC D-TYPE POS TRG SNGL SOT23-6 7,016 - Immediate
10,001 - Factory Stock
?
0.57000 1 Cut Tape (CT)?
Alternate Packaging
74LVC Active Reset D-Type Non-Inverted 1 1 175MHz 4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 3pF -40°C ~ 125°C (TA) Surface Mount SOT-23-6
SN74LVC1G175DBVR Datasheet SN74LVC1G175DBVR - Texas Instruments 296-17617-6-ND IC D-TYPE POS TRG SNGL SOT23-6 7,016 - Immediate
10,001 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LVC Active Reset D-Type Non-Inverted 1 1 175MHz 4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 3pF -40°C ~ 125°C (TA) Surface Mount SOT-23-6
NC7SZ74K8X Datasheet NC7SZ74K8X - Fairchild/ON Semiconductor NC7SZ74K8XTR-ND IC D-TYPE POS TRG SNGL US8 15,000 - Immediate
372,000 - Factory Stock
?
0.19168 3,000 Tape & Reel (TR)?
Alternate Packaging
7SZ Active Set(Preset) and Reset D-Type Differential 1 1 200MHz 5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 1µA 3pF -40°C ~ 85°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
NC7SZ74K8X Datasheet NC7SZ74K8X - Fairchild/ON Semiconductor NC7SZ74K8XCT-ND IC D-TYPE POS TRG SNGL US8 16,451 - Immediate
372,000 - Factory Stock
?
0.69000 1 Cut Tape (CT)?
Alternate Packaging
7SZ Active Set(Preset) and Reset D-Type Differential 1 1 200MHz 5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 1µA 3pF -40°C ~ 85°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
NC7SZ74K8X Datasheet NC7SZ74K8X - Fairchild/ON Semiconductor NC7SZ74K8XDKR-ND IC D-TYPE POS TRG SNGL US8 16,451 - Immediate
372,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
7SZ Active Set(Preset) and Reset D-Type Differential 1 1 200MHz 5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 1µA 3pF -40°C ~ 85°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
NC7SZ74L8X Datasheet NC7SZ74L8X - Fairchild/ON Semiconductor NC7SZ74L8XTR-ND IC D-TYPE POS TRG SNGL 8MICROPAK 25,000 - Immediate
180,000 - Factory Stock
?
0.20278 5,000 Tape & Reel (TR)?
Alternate Packaging
7SZ Active Set(Preset) and Reset D-Type Differential 1 1 200MHz 5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 1µA 3pF -40°C ~ 85°C (TA) Surface Mount 8-UFQFN
NC7SZ74L8X Datasheet NC7SZ74L8X - Fairchild/ON Semiconductor NC7SZ74L8XCT-ND IC D-TYPE POS TRG SNGL 8MICROPAK 26,506 - Immediate
180,000 - Factory Stock
?
0.79000 1 Cut Tape (CT)?
Alternate Packaging
7SZ Active Set(Preset) and Reset D-Type Differential 1 1 200MHz 5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 1µA 3pF -40°C ~ 85°C (TA) Surface Mount 8-UFQFN
NC7SZ74L8X Datasheet NC7SZ74L8X - Fairchild/ON Semiconductor NC7SZ74L8XDKR-ND IC D-TYPE POS TRG SNGL 8MICROPAK 26,506 - Immediate
180,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
7SZ Active Set(Preset) and Reset D-Type Differential 1 1 200MHz 5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 1µA 3pF -40°C ~ 85°C (TA) Surface Mount 8-UFQFN
MC14013BDR2G Datasheet MC14013BDR2G - ON Semiconductor MC14013BDR2GOSTR-ND IC D-TYPE POS TRG DUAL 14SOIC 20,000 - Immediate
0.21381 2,500 Tape & Reel (TR)?
Alternate Packaging
4000B Active Set(Preset) and Reset D-Type Differential 2 1 14MHz 100ns @ 15V, 50pF Positive Edge 8.8mA, 8.8mA 3 V ~ 18 V 4µA 5pF -55°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
MC14013BDR2G Datasheet MC14013BDR2G - ON Semiconductor MC14013BDR2GOSCT-ND IC D-TYPE POS TRG DUAL 14SOIC 20,047 - Immediate
0.77000 1 Cut Tape (CT)?
Alternate Packaging
4000B Active Set(Preset) and Reset D-Type Differential 2 1 14MHz 100ns @ 15V, 50pF Positive Edge 8.8mA, 8.8mA 3 V ~ 18 V 4µA 5pF -55°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
MC14013BDR2G Datasheet MC14013BDR2G - ON Semiconductor MC14013BDR2GOSDKR-ND IC D-TYPE POS TRG DUAL 14SOIC 20,047 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
4000B Active Set(Preset) and Reset D-Type Differential 2 1 14MHz 100ns @ 15V, 50pF Positive Edge 8.8mA, 8.8mA 3 V ~ 18 V 4µA 5pF -55°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
TC7W74FKTE85LF Datasheet TC7W74FKTE85LF - Toshiba Semiconductor and Storage TC7W74FKTE85LFTR-ND IC D-TYPE POS TRG SNGL 8SSOP 9,000 - Immediate
0.22965 3,000 Tape & Reel (TR)?
Alternate Packaging
TC7W Active Set(Preset) and Reset D-Type Differential 1 1 67MHz 26ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 2µA 5pF -40°C ~ 85°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
TC7W74FKTE85LF Datasheet TC7W74FKTE85LF - Toshiba Semiconductor and Storage TC7W74FKTE85LFCT-ND IC D-TYPE POS TRG SNGL 8SSOP 10,133 - Immediate
0.73000 1 Cut Tape (CT)?
Alternate Packaging
TC7W Active Set(Preset) and Reset D-Type Differential 1 1 67MHz 26ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 2µA 5pF -40°C ~ 85°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
TC7W74FKTE85LF Datasheet TC7W74FKTE85LF - Toshiba Semiconductor and Storage TC7W74FKTE85LFDKR-ND IC D-TYPE POS TRG SNGL 8SSOP 10,133 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TC7W Active Set(Preset) and Reset D-Type Differential 1 1 67MHz 26ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 2µA 5pF -40°C ~ 85°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
SN74LVC1G74DCUR Datasheet SN74LVC1G74DCUR - Texas Instruments 296-25554-2-ND IC D-TYPE POS TRG SNGL US8 12,000 - Immediate
9,000 - Factory Stock
?
0.30295 3,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Active Set(Preset) and Reset D-Type Differential 1 1 200MHz 6.4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 5pF -40°C ~ 125°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
SN74LVC1G74DCUR Datasheet SN74LVC1G74DCUR - Texas Instruments 296-25554-1-ND IC D-TYPE POS TRG SNGL US8 17,369 - Immediate
9,000 - Factory Stock
?
0.88000 1 Cut Tape (CT)?
Alternate Packaging
74LVC Active Set(Preset) and Reset D-Type Differential 1 1 200MHz 6.4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 5pF -40°C ~ 125°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
SN74LVC1G74DCUR Datasheet SN74LVC1G74DCUR - Texas Instruments 296-25554-6-ND IC D-TYPE POS TRG SNGL US8 17,369 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LVC Active Set(Preset) and Reset D-Type Differential 1 1 200MHz 6.4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 5pF -40°C ~ 125°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
74LVC1G74GT,115 Datasheet 74LVC1G74GT,115 - NXP USA Inc. 568-3255-2-ND IC D-TYPE POS TRG SNGL 8XSON 10,000 - Immediate
0.31997 5,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Active Set(Preset) and Reset D-Type Differential 1 1 200MHz 4.1ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 40µA 4pF -40°C ~ 125°C (TA) Surface Mount 8-XFDFN
74LVC1G74GT,115 Datasheet 74LVC1G74GT,115 - NXP USA Inc. 568-3255-1-ND IC D-TYPE POS TRG SNGL 8XSON 11,976 - Immediate
0.99000 1 Cut Tape (CT)?
Alternate Packaging
74LVC Active Set(Preset) and Reset D-Type Differential 1 1 200MHz 4.1ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 40µA 4pF -40°C ~ 125°C (TA) Surface Mount 8-XFDFN
74LVC1G74GT,115 Datasheet 74LVC1G74GT,115 - NXP USA Inc. 568-3255-6-ND IC D-TYPE POS TRG SNGL 8XSON 11,976 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LVC Active Set(Preset) and Reset D-Type Differential 1 1 200MHz 4.1ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 40µA 4pF -40°C ~ 125°C (TA) Surface Mount 8-XFDFN
SN74LVC2G74DCTR Datasheet SN74LVC2G74DCTR - Texas Instruments 296-13273-2-ND IC D-TYPE POS TRG SNGL SM8 9,000 - Immediate
9,000 - Factory Stock
?
0.39768 3,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Active Set(Preset) and Reset D-Type Differential 1 1 200MHz 4.4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 5pF -40°C ~ 125°C (TA) Surface Mount 8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Results per Page
Page 1/271
|< < 1 2 3 4 5 >|

03:26:17 1/17/2017