Product Index > Integrated Circuits (ICs) > Logic - Gates and Inverters

Results: 16,458       16,458 Remaining
Manufacturer Packaging Series Part Status Logic Type Number of Circuits Number of Inputs Features Voltage - Supply Current - Quiescent (Max) Current - Output High, Low Logic Level - Low Logic Level - High Max Propagation Delay @ V, Max CL Operating Temperature Mounting Type Supplier Device Package Package / Case
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   16,458 Remaining
Results per Page
Page 1/659
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
Packaging Series Part Status Logic Type Number of Circuits Number of Inputs Features Voltage - Supply Current - Quiescent (Max) Current - Output High, Low Logic Level - Low Logic Level - High Max Propagation Delay @ V, Max CL Operating Temperature Mounting Type Supplier Device Package Package / Case
   
NC7SZ08P5X Datasheet NC7SZ08P5X - Fairchild/ON Semiconductor NC7SZ08P5XTR-ND IC GATE AND 1CH 2-INP SC-70-5 78,000 - Immediate
1,812,000 - Factory Stock
?
0.09353 3,000 Tape & Reel (TR)?
Alternate Packaging
7SZ Active AND Gate 1 2
-
1.65 V ~ 5.5 V 2µA 32mA, 32mA
-
-
4.5ns @ 5V, 50pF -40°C ~ 85°C Surface Mount SC-70-5 5-TSSOP, SC-70-5, SOT-353
NC7SZ08P5X Datasheet NC7SZ08P5X - Fairchild/ON Semiconductor NC7SZ08P5XCT-ND IC GATE AND 1CH 2-INP SC-70-5 81,113 - Immediate
1,812,000 - Factory Stock
?
0.55000 1 Cut Tape (CT)?
Alternate Packaging
7SZ Active AND Gate 1 2
-
1.65 V ~ 5.5 V 2µA 32mA, 32mA
-
-
4.5ns @ 5V, 50pF -40°C ~ 85°C Surface Mount SC-70-5 5-TSSOP, SC-70-5, SOT-353
NC7SZ08P5X Datasheet NC7SZ08P5X - Fairchild/ON Semiconductor NC7SZ08P5XDKR-ND IC GATE AND 1CH 2-INP SC-70-5 81,113 - Immediate
1,812,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
7SZ Active AND Gate 1 2
-
1.65 V ~ 5.5 V 2µA 32mA, 32mA
-
-
4.5ns @ 5V, 50pF -40°C ~ 85°C Surface Mount SC-70-5 5-TSSOP, SC-70-5, SOT-353
NC7SZ04P5X Datasheet NC7SZ04P5X - Fairchild/ON Semiconductor NC7SZ04P5XTR-ND IC INVERTER UHS SINGLE SC70-5 36,000 - Immediate
3,000 - Factory Stock
?
0.09353 3,000 Tape & Reel (TR)?
Alternate Packaging
7SZ Active Inverter 1 1
-
1.65 V ~ 5.5 V 2µA 32mA, 32mA
-
-
4.3ns @ 5V, 50pF -40°C ~ 85°C Surface Mount SC-70-5 5-TSSOP, SC-70-5, SOT-353
NC7SZ04P5X Datasheet NC7SZ04P5X - Fairchild/ON Semiconductor NC7SZ04P5XCT-ND IC INVERTER UHS SINGLE SC70-5 38,431 - Immediate
5,362 - Factory Stock
?
0.55000 1 Cut Tape (CT)?
Alternate Packaging
7SZ Active Inverter 1 1
-
1.65 V ~ 5.5 V 2µA 32mA, 32mA
-
-
4.3ns @ 5V, 50pF -40°C ~ 85°C Surface Mount SC-70-5 5-TSSOP, SC-70-5, SOT-353
NC7SZ04P5X Datasheet NC7SZ04P5X - Fairchild/ON Semiconductor NC7SZ04P5XDKR-ND IC INVERTER UHS SINGLE SC70-5 38,431 - Immediate
5,362 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
7SZ Active Inverter 1 1
-
1.65 V ~ 5.5 V 2µA 32mA, 32mA
-
-
4.3ns @ 5V, 50pF -40°C ~ 85°C Surface Mount SC-70-5 5-TSSOP, SC-70-5, SOT-353
NC7WZ14P6X Datasheet NC7WZ14P6X - Fairchild/ON Semiconductor NC7WZ14P6XTR-ND IC INVERTER DUAL SCHMITT SC70-6 105,000 - Immediate
12,000 - Factory Stock
?
0.10151 3,000 Tape & Reel (TR)?
Alternate Packaging
7WZ Active Inverter 2 2 Schmitt Trigger 1.65 V ~ 5.5 V 1µA 32mA, 32mA 0.2 V ~ 1.2 V 1.4 V ~ 3.6 V 4.9ns @ 5V, 50pF -40°C ~ 85°C Surface Mount SC-70-6 6-TSSOP, SC-88, SOT-363
NC7WZ14P6X Datasheet NC7WZ14P6X - Fairchild/ON Semiconductor NC7WZ14P6XCT-ND IC INVERTER DUAL SCHMITT SC70-6 107,935 - Immediate
12,000 - Factory Stock
?
0.57000 1 Cut Tape (CT)?
Alternate Packaging
7WZ Active Inverter 2 2 Schmitt Trigger 1.65 V ~ 5.5 V 1µA 32mA, 32mA 0.2 V ~ 1.2 V 1.4 V ~ 3.6 V 4.9ns @ 5V, 50pF -40°C ~ 85°C Surface Mount SC-70-6 6-TSSOP, SC-88, SOT-363
NC7WZ14P6X Datasheet NC7WZ14P6X - Fairchild/ON Semiconductor NC7WZ14P6XDKR-ND IC INVERTER DUAL SCHMITT SC70-6 107,935 - Immediate
12,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
7WZ Active Inverter 2 2 Schmitt Trigger 1.65 V ~ 5.5 V 1µA 32mA, 32mA 0.2 V ~ 1.2 V 1.4 V ~ 3.6 V 4.9ns @ 5V, 50pF -40°C ~ 85°C Surface Mount SC-70-6 6-TSSOP, SC-88, SOT-363
NC7S32M5X Datasheet NC7S32M5X - Fairchild/ON Semiconductor NC7S32M5XTR-ND IC GATE OR 1CH 2-INP SOT-23-5 51,000 - Immediate
3,000 - Factory Stock
?
0.10844 3,000 Tape & Reel (TR)?
Alternate Packaging
7S Active OR Gate 1 2
-
2 V ~ 6 V 1µA 2.6mA, 2.6mA 0.5V 1.5V 17ns @ 6V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7S32M5X Datasheet NC7S32M5X - Fairchild/ON Semiconductor NC7S32M5XCT-ND IC GATE OR 1CH 2-INP SOT-23-5 54,158 - Immediate
3,000 - Factory Stock
?
0.60000 1 Cut Tape (CT)?
Alternate Packaging
7S Active OR Gate 1 2
-
2 V ~ 6 V 1µA 2.6mA, 2.6mA 0.5V 1.5V 17ns @ 6V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7S32M5X Datasheet NC7S32M5X - Fairchild/ON Semiconductor NC7S32M5XDKR-ND IC GATE OR 1CH 2-INP SOT-23-5 54,158 - Immediate
3,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
7S Active OR Gate 1 2
-
2 V ~ 6 V 1µA 2.6mA, 2.6mA 0.5V 1.5V 17ns @ 6V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7S14M5X Datasheet NC7S14M5X - Fairchild/ON Semiconductor NC7S14M5XTR-ND IC INVERTER SCHMITT INPUT SOT-23 36,000 - Immediate
9,000 - Factory Stock
?
0.10844 3,000 Tape & Reel (TR)?
Alternate Packaging
7S Active Inverter 1 1 Schmitt Trigger 2 V ~ 6 V 1µA 2.6mA, 2.6mA 0.3 V ~ 1.5 V 1.5 V ~ 4.2 V 17ns @ 6V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7S14M5X Datasheet NC7S14M5X - Fairchild/ON Semiconductor NC7S14M5XCT-ND IC INVERTER SCHMITT INPUT SOT-23 36,473 - Immediate
9,000 - Factory Stock
?
0.60000 1 Cut Tape (CT)?
Alternate Packaging
7S Active Inverter 1 1 Schmitt Trigger 2 V ~ 6 V 1µA 2.6mA, 2.6mA 0.3 V ~ 1.5 V 1.5 V ~ 4.2 V 17ns @ 6V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7S14M5X Datasheet NC7S14M5X - Fairchild/ON Semiconductor NC7S14M5XDKR-ND IC INVERTER SCHMITT INPUT SOT-23 36,473 - Immediate
9,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
7S Active Inverter 1 1 Schmitt Trigger 2 V ~ 6 V 1µA 2.6mA, 2.6mA 0.3 V ~ 1.5 V 1.5 V ~ 4.2 V 17ns @ 6V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7S04M5X Datasheet NC7S04M5X - Fairchild/ON Semiconductor NC7S04M5XTR-ND IC INVERTER HS SINGLE SOT-23-5 18,000 - Immediate
0.10844 3,000 Tape & Reel (TR)?
Alternate Packaging
7S Active Inverter 1 1
-
2 V ~ 6 V 1µA 2.6mA, 2.6mA 0.5V 1.5V 17ns @ 6V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7S04M5X Datasheet NC7S04M5X - Fairchild/ON Semiconductor NC7S04M5XCT-ND IC INVERTER HS SINGLE SOT-23-5 19,120 - Immediate
0.60000 1 Cut Tape (CT)?
Alternate Packaging
7S Active Inverter 1 1
-
2 V ~ 6 V 1µA 2.6mA, 2.6mA 0.5V 1.5V 17ns @ 6V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7S04M5X Datasheet NC7S04M5X - Fairchild/ON Semiconductor NC7S04M5XDKR-ND IC INVERTER HS SINGLE SOT-23-5 19,120 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
7S Active Inverter 1 1
-
2 V ~ 6 V 1µA 2.6mA, 2.6mA 0.5V 1.5V 17ns @ 6V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7SZ08M5X Datasheet NC7SZ08M5X - Fairchild/ON Semiconductor NC7SZ08M5XTR-ND IC GATE AND 1CH 2-INP SOT-23-5 51,000 - Immediate
0.10939 3,000 Tape & Reel (TR)?
Alternate Packaging
7SZ Active AND Gate 1 2
-
1.65 V ~ 5.5 V 2µA 32mA, 32mA
-
-
4.5ns @ 5V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7SZ08M5X Datasheet NC7SZ08M5X - Fairchild/ON Semiconductor NC7SZ08M5XCT-ND IC GATE AND 1CH 2-INP SOT-23-5 53,518 - Immediate
0.60000 1 Cut Tape (CT)?
Alternate Packaging
7SZ Active AND Gate 1 2
-
1.65 V ~ 5.5 V 2µA 32mA, 32mA
-
-
4.5ns @ 5V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7SZ08M5X Datasheet NC7SZ08M5X - Fairchild/ON Semiconductor NC7SZ08M5XDKR-ND IC GATE AND 1CH 2-INP SOT-23-5 53,518 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
7SZ Active AND Gate 1 2
-
1.65 V ~ 5.5 V 2µA 32mA, 32mA
-
-
4.5ns @ 5V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7SZ14M5X Datasheet NC7SZ14M5X - Fairchild/ON Semiconductor NC7SZ14M5XTR-ND IC INVERTER SCHMITT INPUT SOT-23 39,000 - Immediate
228,000 - Factory Stock
?
0.10939 3,000 Tape & Reel (TR)?
Alternate Packaging
7SZ Active Inverter 1 1 Schmitt Trigger 1.65 V ~ 5.5 V 1µA 32mA, 32mA 0.2 V ~ 1.2 V 1.4 V ~ 3.6 V 5.9ns @ 5V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7SZ14M5X Datasheet NC7SZ14M5X - Fairchild/ON Semiconductor NC7SZ14M5XCT-ND IC INVERTER SCHMITT INPUT SOT-23 39,528 - Immediate
228,000 - Factory Stock
?
0.60000 1 Cut Tape (CT)?
Alternate Packaging
7SZ Active Inverter 1 1 Schmitt Trigger 1.65 V ~ 5.5 V 1µA 32mA, 32mA 0.2 V ~ 1.2 V 1.4 V ~ 3.6 V 5.9ns @ 5V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7SZ14M5X Datasheet NC7SZ14M5X - Fairchild/ON Semiconductor NC7SZ14M5XDKR-ND IC INVERTER SCHMITT INPUT SOT-23 39,528 - Immediate
228,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
7SZ Active Inverter 1 1 Schmitt Trigger 1.65 V ~ 5.5 V 1µA 32mA, 32mA 0.2 V ~ 1.2 V 1.4 V ~ 3.6 V 5.9ns @ 5V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7SZ04M5X Datasheet NC7SZ04M5X - Fairchild/ON Semiconductor NC7SZ04M5XTR-ND IC INVERTER SGL TINYLOGIC SOT-23 33,000 - Immediate
39,000 - Factory Stock
?
0.10939 3,000 Tape & Reel (TR)?
Alternate Packaging
7SZ Active Inverter 1 1
-
1.65 V ~ 5.5 V 2µA 32mA, 32mA
-
-
4.3ns @ 5V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
Results per Page
Page 1/659
|< < 1 2 3 4 5 >|

11:09:55 1/22/2017