Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers

Results: 4,335       4,335 Remaining
Manufacturer Packaging Series Part Status Output Isolation Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4,335 Remaining
Results per Page
Page 1/174
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
Packaging Series Part Status Output Isolation Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
   
VIPER12ASTR-E Datasheet VIPER12ASTR-E - STMicroelectronics 497-6792-2-ND IC OFFLINE SWIT PWM SMPS 8SOIC 7,500 - Immediate
0.64876 2,500 Tape & Reel (TR)?
Alternate Packaging
VIPER™ Active Non-Isolated Yes 730V
-
14.5V 9 V ~ 38 V
-
60kHz 8W Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TC) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
VIPER12AS Datasheet VIPER12AS - STMicroelectronics 497-3102-ND IC OFFLINE SWIT PWM SMPS 8SOIC 0
Obsolete
-
Tube? VIPER™ Obsolete Non-Isolated Yes 730V
-
14.5V 9 V ~ 38 V
-
60kHz 8W Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TC) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
VIPER12ADIP Datasheet VIPER12ADIP - STMicroelectronics 497-3377-5-ND IC OFFLINE SWIT PWM SMPS CM 8DIP 0
Obsolete
-
Tube? VIPER™ Obsolete Non-Isolated Yes 730V
-
14.5V 9 V ~ 38 V
-
60kHz 13W Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TC) 8-DIP (0.300", 7.62mm) 8-DIP Through Hole
VIPER12ADIP-E Datasheet VIPER12ADIP-E - STMicroelectronics 497-5575-5-ND IC OFFLINE SWIT PWM SMPS CM 8DIP 810 - Immediate
220,000 - Factory Stock
?
1.45000 1 Tube? VIPER™ Active Non-Isolated Yes 730V
-
14.5V 9 V ~ 38 V
-
60kHz 13W Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TC) 8-DIP (0.300", 7.62mm) 8-DIP Through Hole
VIPER12AS-E Datasheet VIPER12AS-E - STMicroelectronics 497-6791-5-ND IC OFFLINE SWIT PWM SMPS 8SOIC 0
Discontinued at Digi-Key
-
Tube?
Alternate Packaging
VIPER™ Discontinued at Digi-Key Non-Isolated Yes 730V
-
14.5V 9 V ~ 38 V
-
60kHz 8W Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TC) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
LNK302DG-TL Datasheet LNK302DG-TL - Power Integrations 596-1236-2-ND IC OFFLINE SWIT OCP 8SOP 30,000 - Immediate
0.72594 2,500 Tape & Reel (TR)?
Alternate Packaging
LinkSwitch®-TN Active Non-Isolated Yes 700V Buck, Buck-Boost, Flyback
-
-
69% 66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads SO-8C Surface Mount
LNK302DG-TL Datasheet LNK302DG-TL - Power Integrations 596-1236-1-ND IC OFFLINE SWIT OCP 8SOP 30,892 - Immediate
1.86000 1 Cut Tape (CT)?
Alternate Packaging
LinkSwitch®-TN Active Non-Isolated Yes 700V Buck, Buck-Boost, Flyback
-
-
69% 66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads SO-8C Surface Mount
LNK302DG-TL Datasheet LNK302DG-TL - Power Integrations 596-1236-6-ND IC OFFLINE SWIT OCP 8SOP 30,892 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
LinkSwitch®-TN Active Non-Isolated Yes 700V Buck, Buck-Boost, Flyback
-
-
69% 66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads SO-8C Surface Mount
LNK304DG-TL Datasheet LNK304DG-TL - Power Integrations 596-1237-2-ND IC OFFLINE SWIT OCP 8SOP 40,000 - Immediate
0.80235 2,500 Tape & Reel (TR)?
Alternate Packaging
LinkSwitch®-TN Active Non-Isolated Yes 700V Buck, Buck-Boost, Flyback
-
-
69% 66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads SO-8C Surface Mount
LNK304DG-TL Datasheet LNK304DG-TL - Power Integrations 596-1237-1-ND IC OFFLINE SWIT OCP 8SOP 41,455 - Immediate
2.05000 1 Cut Tape (CT)?
Alternate Packaging
LinkSwitch®-TN Active Non-Isolated Yes 700V Buck, Buck-Boost, Flyback
-
-
69% 66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads SO-8C Surface Mount
LNK304DG-TL Datasheet LNK304DG-TL - Power Integrations 596-1237-6-ND IC OFFLINE SWIT OCP 8SOP 41,455 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
LinkSwitch®-TN Active Non-Isolated Yes 700V Buck, Buck-Boost, Flyback
-
-
69% 66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads SO-8C Surface Mount
LNK305GN-TL Datasheet LNK305GN-TL - Power Integrations 596-1024-2-ND IC OFFLINE SWIT OCP 8SMD 4,000 - Immediate
0.97428 1,000 Tape & Reel (TR)?
Alternate Packaging
LinkSwitch®-TN Active Non-Isolated Yes 700V Buck, Buck-Boost, Flyback
-
-
69% 66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8B Surface Mount
LNK305GN-TL Datasheet LNK305GN-TL - Power Integrations 596-1024-1-ND IC OFFLINE SWIT OCP 8SMD 4,994 - Immediate
2.35000 1 Cut Tape (CT)?
Alternate Packaging
LinkSwitch®-TN Active Non-Isolated Yes 700V Buck, Buck-Boost, Flyback
-
-
69% 66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8B Surface Mount
LNK305GN-TL Datasheet LNK305GN-TL - Power Integrations 596-1024-6-ND IC OFFLINE SWIT OCP 8SMD 4,994 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
LinkSwitch®-TN Active Non-Isolated Yes 700V Buck, Buck-Boost, Flyback
-
-
69% 66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8B Surface Mount
UC3842BNG Datasheet UC3842BNG - ON Semiconductor UC3842BNGOS-ND IC REG CTRLR BST FLYBK ISO 8-DIP 8,859 - Immediate
0.98000 1 Tube?
-
Active Isolated No
-
Flyback 16V 10 V ~ 30 V 96% Up to 500kHz
-
Current Limiting Frequency Control 0°C ~ 70°C (TA) 8-DIP (0.300", 7.62mm) 8-PDIP Through Hole
LNK306DG-TL Datasheet LNK306DG-TL - Power Integrations 596-1239-2-ND IC OFFLINE SWIT OCP 8SOP 17,500 - Immediate
1.08890 2,500 Tape & Reel (TR)?
Alternate Packaging
LinkSwitch®-TN Active Non-Isolated Yes 700V Buck, Buck-Boost, Flyback
-
-
69% 66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads SO-8C Surface Mount
LNK306DG-TL Datasheet LNK306DG-TL - Power Integrations 596-1239-1-ND IC OFFLINE SWIT OCP 8SOP 17,817 - Immediate
2.46000 1 Cut Tape (CT)?
Alternate Packaging
LinkSwitch®-TN Active Non-Isolated Yes 700V Buck, Buck-Boost, Flyback
-
-
69% 66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads SO-8C Surface Mount
LNK306DG-TL Datasheet LNK306DG-TL - Power Integrations 596-1239-6-ND IC OFFLINE SWIT OCP 8SOP 17,817 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
LinkSwitch®-TN Active Non-Isolated Yes 700V Buck, Buck-Boost, Flyback
-
-
69% 66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads SO-8C Surface Mount
LNK306GN-TL Datasheet LNK306GN-TL - Power Integrations 596-1026-2-ND IC OFFLINE SWIT OCP 8SMD 4,000 - Immediate
1.09877 1,000 Tape & Reel (TR)?
Alternate Packaging
LinkSwitch®-TN Active Non-Isolated Yes 700V Buck, Buck-Boost, Flyback
-
-
69% 66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8B Surface Mount
LNK306GN-TL Datasheet LNK306GN-TL - Power Integrations 596-1026-1-ND IC OFFLINE SWIT OCP 8SMD 4,113 - Immediate
2.41000 1 Cut Tape (CT)?
Alternate Packaging
LinkSwitch®-TN Active Non-Isolated Yes 700V Buck, Buck-Boost, Flyback
-
-
69% 66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8B Surface Mount
LNK306GN-TL Datasheet LNK306GN-TL - Power Integrations 596-1026-6-ND IC OFFLINE SWIT OCP 8SMD 4,113 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
LinkSwitch®-TN Active Non-Isolated Yes 700V Buck, Buck-Boost, Flyback
-
-
69% 66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8B Surface Mount
TNY278GN-TL Datasheet TNY278GN-TL - Power Integrations 596-1113-2-ND IC OFFLINE SWIT OVP OTP HV 8SMD 8,000 - Immediate
1.29497 1,000 Tape & Reel (TR)?
Alternate Packaging
TinySwitch®-III Active Isolated Yes 700V Flyback
-
-
65% 132kHz 28W Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit EN -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8C Surface Mount
TNY278GN-TL Datasheet TNY278GN-TL - Power Integrations 596-1113-1-ND IC OFFLINE SWIT OVP OTP HV 8SMD 8,879 - Immediate
2.85000 1 Cut Tape (CT)?
Alternate Packaging
TinySwitch®-III Active Isolated Yes 700V Flyback
-
-
65% 132kHz 28W Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit EN -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8C Surface Mount
TNY278GN-TL Datasheet TNY278GN-TL - Power Integrations 596-1113-6-ND IC OFFLINE SWIT OVP OTP HV 8SMD 8,879 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TinySwitch®-III Active Isolated Yes 700V Flyback
-
-
65% 132kHz 28W Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit EN -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8C Surface Mount
TNY280GN-TL Datasheet TNY280GN-TL - Power Integrations 596-1115-2-ND IC OFFLINE SWIT OVP OTP HV 8SMD 30,000 - Immediate
1.68740 1,000 Tape & Reel (TR)?
Alternate Packaging
TinySwitch®-III Active Isolated Yes 700V Flyback
-
-
65% 132kHz 36.5W Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit EN -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8C Surface Mount
Results per Page
Page 1/174
|< < 1 2 3 4 5 >|

16:25:29 1/18/2017