Product Index > Integrated Circuits (ICs) > PMIC - Power Distribution Switches, Load Drivers

Results: 8,982       8,982 Remaining
Manufacturer Packaging Series Part Status Switch Type Number of Outputs Ratio - Input:Output Output Configuration Output Type Interface Voltage - Load Voltage - Supply (Vcc/Vdd) Current - Output (Max) Rds On (Typ) Input Type Features Fault Protection Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   8,982 Remaining
Results per Page
Page 1/360
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
Packaging Series Part Status Switch Type Number of Outputs Ratio - Input:Output Output Configuration Output Type Interface Voltage - Load Voltage - Supply (Vcc/Vdd) Current - Output (Max) Rds On (Typ) Input Type Features Fault Protection Operating Temperature Package / Case Supplier Device Package
   
VNN3NV04PTR-E Datasheet VNN3NV04PTR-E - STMicroelectronics 497-13077-2-ND IC MOSFET N-CH 40V 3.5A SOT223 13,000 - Immediate
0.86533 1,000 Tape & Reel (TR)?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 3.5A 120 mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223
VNN3NV04PTR-E Datasheet VNN3NV04PTR-E - STMicroelectronics 497-13077-1-ND IC MOSFET N-CH 40V 3.5A SOT223 13,610 - Immediate
1.95000 1 Cut Tape (CT)?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 3.5A 120 mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223
VNN3NV04PTR-E Datasheet VNN3NV04PTR-E - STMicroelectronics 497-13077-6-ND IC MOSFET N-CH 40V 3.5A SOT223 13,610 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 3.5A 120 mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223
VNS3NV04DPTR-E Datasheet VNS3NV04DPTR-E - STMicroelectronics 497-13078-2-ND IC MOSFET OMNIFET 45V 8-SOIC 27,500 - Immediate
1.30651 2,500 Tape & Reel (TR)?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 2 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 3.5A 120 mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SO
VNS3NV04DPTR-E Datasheet VNS3NV04DPTR-E - STMicroelectronics 497-13078-1-ND IC MOSFET OMNIFET 45V 8-SOIC 27,835 - Immediate
2.95000 1 Cut Tape (CT)?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 2 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 3.5A 120 mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SO
VNS3NV04DPTR-E Datasheet VNS3NV04DPTR-E - STMicroelectronics 497-13078-6-ND IC MOSFET OMNIFET 45V 8-SOIC 27,835 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 2 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 3.5A 120 mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SO
NUD3112LT1G Datasheet NUD3112LT1G - ON Semiconductor NUD3112LT1GOSTR-ND IC INDCT LOAD/RELAY DRVR SOT23 12,000 - Immediate
0.22477 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 Low Side N-Channel On/Off 14V (Max) Not Required 300mA 900 mOhm (Max)
-
-
-
-40°C ~ 85°C (TA) TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
NUD3112LT1G Datasheet NUD3112LT1G - ON Semiconductor NUD3112LT1GOSCT-ND IC INDCT LOAD/RELAY DRVR SOT23 13,481 - Immediate
0.66000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 Low Side N-Channel On/Off 14V (Max) Not Required 300mA 900 mOhm (Max)
-
-
-
-40°C ~ 85°C (TA) TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
NUD3112LT1G Datasheet NUD3112LT1G - ON Semiconductor NUD3112LT1GOSDKR-ND IC INDCT LOAD/RELAY DRVR SOT23 13,481 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 1:1 Low Side N-Channel On/Off 14V (Max) Not Required 300mA 900 mOhm (Max)
-
-
-
-40°C ~ 85°C (TA) TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
AP2171WG-7 Datasheet AP2171WG-7 - Diodes Incorporated AP2171WGDITR-ND IC PWR SW USB 1CH 1A SOT-25-5 12,000 - Immediate
0.22757 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active USB Switch 1 1:1 High Side P-Channel On/Off 2.7 V ~ 5.5 V Not Required 1A 95 mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) SC-74A, SOT-753 SOT-25
AP2171WG-7 Datasheet AP2171WG-7 - Diodes Incorporated AP2171WGDICT-ND IC PWR SW USB 1CH 1A SOT-25-5 14,516 - Immediate
0.61000 1 Cut Tape (CT)?
Alternate Packaging
-
Active USB Switch 1 1:1 High Side P-Channel On/Off 2.7 V ~ 5.5 V Not Required 1A 95 mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) SC-74A, SOT-753 SOT-25
AP2171WG-7 Datasheet AP2171WG-7 - Diodes Incorporated AP2171WGDIDKR-ND IC PWR SW USB 1CH 1A SOT-25-5 14,516 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active USB Switch 1 1:1 High Side P-Channel On/Off 2.7 V ~ 5.5 V Not Required 1A 95 mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) SC-74A, SOT-753 SOT-25
FDG6331L Datasheet FDG6331L - Fairchild/ON Semiconductor FDG6331LTR-ND IC LOAD SWITCH INT 8V SC70-6 15,000 - Immediate
0.22794 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 2.5 V ~ 8 V Not Required 800mA 155 mOhm Non-Inverting
-
-
-55°C ~ 150°C (TJ) 6-TSSOP, SC-88, SOT-363 SC-70-6
FDG6331L Datasheet FDG6331L - Fairchild/ON Semiconductor FDG6331LCT-ND IC LOAD SWITCH INT 8V SC70-6 17,018 - Immediate
0.66000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 2.5 V ~ 8 V Not Required 800mA 155 mOhm Non-Inverting
-
-
-55°C ~ 150°C (TJ) 6-TSSOP, SC-88, SOT-363 SC-70-6
FDG6331L Datasheet FDG6331L - Fairchild/ON Semiconductor FDG6331LDKR-ND IC LOAD SWITCH INT 8V SC70-6 17,018 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 2.5 V ~ 8 V Not Required 800mA 155 mOhm Non-Inverting
-
-
-55°C ~ 150°C (TJ) 6-TSSOP, SC-88, SOT-363 SC-70-6
ULN2003D1013TR Datasheet ULN2003D1013TR - STMicroelectronics 497-2345-2-ND IC PWR RELAY 7NPN 1:1 16SO 15,000 - Immediate
0.23210 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Relay, Solenoid Driver 7 1:1 Low Side NPN Parallel 50V (Max)
-
500mA
-
Inverting
-
-
-40°C ~ 85°C (TA) 16-SOIC (0.154", 3.90mm Width) 16-SO
ULN2003D1013TR Datasheet ULN2003D1013TR - STMicroelectronics 497-2345-1-ND IC PWR RELAY 7NPN 1:1 16SO 17,048 - Immediate
0.68000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Relay, Solenoid Driver 7 1:1 Low Side NPN Parallel 50V (Max)
-
500mA
-
Inverting
-
-
-40°C ~ 85°C (TA) 16-SOIC (0.154", 3.90mm Width) 16-SO
ULN2003D1013TR Datasheet ULN2003D1013TR - STMicroelectronics 497-2345-6-ND IC PWR RELAY 7NPN 1:1 16SO 17,048 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Relay, Solenoid Driver 7 1:1 Low Side NPN Parallel 50V (Max)
-
500mA
-
Inverting
-
-
-40°C ~ 85°C (TA) 16-SOIC (0.154", 3.90mm Width) 16-SO
MIC2091-1YM5-TR Datasheet MIC2091-1YM5-TR - Microchip Technology 576-3891-2-ND IC DISTRIBUTION SW 100MA SOT23-5 21,000 - Immediate
0.24352 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.8 V ~ 5.5 V Not Required 100mA 700 mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 125°C (TJ) SC-74A, SOT-753 SOT-23-5
MIC2091-1YM5-TR Datasheet MIC2091-1YM5-TR - Microchip Technology 576-3891-1-ND IC DISTRIBUTION SW 100MA SOT23-5 24,372 - Immediate
0.33000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.8 V ~ 5.5 V Not Required 100mA 700 mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 125°C (TJ) SC-74A, SOT-753 SOT-23-5
MIC2091-1YM5-TR Datasheet MIC2091-1YM5-TR - Microchip Technology 576-3891-6-ND IC DISTRIBUTION SW 100MA SOT23-5 24,372 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.8 V ~ 5.5 V Not Required 100mA 700 mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 125°C (TJ) SC-74A, SOT-753 SOT-23-5
ULN2003ADR Datasheet ULN2003ADR - Texas Instruments 296-1368-2-ND IC PWR RELAY 7NPN 1:1 16SOIC 92,500 - Immediate
0.24920 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Relay, Solenoid Driver 7 1:1 Low Side NPN Parallel 50V (Max) Not Required 500mA
-
Inverting
-
-
-20°C ~ 70°C (TA) 16-SOIC (0.154", 3.90mm Width) 16-SOIC
ULN2003ADR Datasheet ULN2003ADR - Texas Instruments 296-1368-1-ND IC PWR RELAY 7NPN 1:1 16SOIC 95,923 - Immediate
0.73000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Relay, Solenoid Driver 7 1:1 Low Side NPN Parallel 50V (Max) Not Required 500mA
-
Inverting
-
-
-20°C ~ 70°C (TA) 16-SOIC (0.154", 3.90mm Width) 16-SOIC
ULN2003ADR Datasheet ULN2003ADR - Texas Instruments 296-1368-6-ND IC PWR RELAY 7NPN 1:1 16SOIC 95,423 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Relay, Solenoid Driver 7 1:1 Low Side NPN Parallel 50V (Max) Not Required 500mA
-
Inverting
-
-
-20°C ~ 70°C (TA) 16-SOIC (0.154", 3.90mm Width) 16-SOIC
ULQ2003ADR Datasheet ULQ2003ADR - Texas Instruments 296-11570-2-ND IC PWR RELAY 7NPN 1:1 16SOIC 12,500 - Immediate
0.24920 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Relay, Solenoid Driver 7 1:1 Low Side NPN Parallel 50V (Max) Not Required 500mA
-
Inverting
-
-
-40°C ~ 85°C (TA) 16-SOIC (0.154", 3.90mm Width) 16-SOIC
Results per Page
Page 1/360
|< < 1 2 3 4 5 >|

05:13:33 1/24/2017