Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear

Results: 58,459       58,459 Remaining
Manufacturer Packaging Series Part Status Regulator Topology Voltage - Output Current - Output Voltage - Dropout (Typical) Number of Regulators Voltage - Input Current - Limit (Min) Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   58,459 Remaining
Results per Page
Page 1/2,339
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
Packaging Series Part Status Regulator Topology Voltage - Output Current - Output Voltage - Dropout (Typical) Number of Regulators Voltage - Input Current - Limit (Min) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TCR2EF33,LM(CT Datasheet TCR2EF33,LM(CT - Toshiba Semiconductor and Storage TCR2EF33LM(CTTR-ND IC REG LDO 3.3V 0.2A SMV 42,000 - Immediate
0.09457 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Fixed 3.3V 200mA 0.15V @ 150mA 1 Up to 5.5V
-
-40°C ~ 85°C Surface Mount SC-74A, SOT-753 SMV
TCR2EF33,LM(CT Datasheet TCR2EF33,LM(CT - Toshiba Semiconductor and Storage TCR2EF33LM(CTCT-ND IC REG LDO 3.3V 0.2A SMV 44,123 - Immediate
0.61000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Fixed 3.3V 200mA 0.15V @ 150mA 1 Up to 5.5V
-
-40°C ~ 85°C Surface Mount SC-74A, SOT-753 SMV
TCR2EF33,LM(CT Datasheet TCR2EF33,LM(CT - Toshiba Semiconductor and Storage TCR2EF33LM(CTDKR-ND IC REG LDO 3.3V 0.2A SMV 44,123 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Positive Fixed 3.3V 200mA 0.15V @ 150mA 1 Up to 5.5V
-
-40°C ~ 85°C Surface Mount SC-74A, SOT-753 SMV
AZ1117EH-3.3TRG1 Datasheet AZ1117EH-3.3TRG1 - Diodes Incorporated AZ1117EH-3.3TRG1DITR-ND IC REG LDO 3.3V 1A SOT223 40,000 - Immediate
0.12263 4,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Fixed 3.3V 1A 1.1V @ 1A 1 Up to 13V
-
-40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
AZ1117EH-3.3TRG1 Datasheet AZ1117EH-3.3TRG1 - Diodes Incorporated AZ1117EH-3.3TRG1DICT-ND IC REG LDO 3.3V 1A SOT223 40,345 - Immediate
0.68000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Fixed 3.3V 1A 1.1V @ 1A 1 Up to 13V
-
-40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
AZ1117EH-3.3TRG1 Datasheet AZ1117EH-3.3TRG1 - Diodes Incorporated AZ1117EH-3.3TRG1DIDKR-ND IC REG LDO 3.3V 1A SOT223 40,347 - Immediate