Product Index > Isolators > Digital Isolators

Results: 3,394       3,394 Remaining
Manufacturer Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3,394 Remaining
Results per Page
Page 1/136
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
Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
   
SI8410BB-D-IS Datasheet SI8410BB-D-IS - Silicon Labs 336-1752-5-ND DGTL ISO 2.5KV GEN PURP 8SOIC 19,918 - Immediate
1.17000
-
Tube?
Alternate Packaging
-
Not For New Designs Capacitive Coupling General Purpose No 1 1/0 Unidirectional 2500Vrms 25kV/µs (Typ) 150Mbps 9.5ns, 9.5ns 2.5ns 3.8ns, 2.8ns 2.7 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8420BB-D-IS Datasheet SI8420BB-D-IS - Silicon Labs 336-1754-5-ND DGTL ISO 2.5KV GEN PURP 8SOIC 11,756 - Immediate
1.45000
-
Tube?
Alternate Packaging
-
Not For New Designs Capacitive Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs (Typ) 150Mbps 9.5ns, 9.5ns 2.5ns 3.8ns, 2.8ns 2.7 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8620BB-B-IS Datasheet SI8620BB-B-IS - Silicon Labs 336-2567-ND DGTL ISO 2.5KV GEN PURP 8SOIC 7,154 - Immediate
1.45000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8710AC-B-IS Datasheet SI8710AC-B-IS - Silicon Labs 336-2386-ND DGTL ISO 3.75KV GEN PURP 8SOIC 1,978 - Immediate
1.45000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3750Vrms 20kV/µs 15Mbps 60ns, 60ns 20ns 15ns, 5ns 3 V ~ 30 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7310CDR Datasheet ISO7310CDR - Texas Instruments 296-37994-2-ND DGTL ISO 3KV 1CH GEN PURP 8SOIC 2,500 - Immediate
10,000 - Factory Stock
?
1.59590 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3000Vrms 25kV/µs 25Mbps 58ns, 58ns 4ns 2.5ns, 2ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7310CDR Datasheet ISO7310CDR - Texas Instruments 296-37994-1-ND DGTL ISO 3KV 1CH GEN PURP 8SOIC 4,539 - Immediate
10,000 - Factory Stock
?
3.88000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3000Vrms 25kV/µs 25Mbps 58ns, 58ns 4ns 2.5ns, 2ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7310CDR Datasheet ISO7310CDR - Texas Instruments 296-37994-6-ND DGTL ISO 3KV 1CH GEN PURP 8SOIC 4,539 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3000Vrms 25kV/µs 25Mbps 58ns, 58ns 4ns 2.5ns, 2ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8421AB-D-IS Datasheet SI8421AB-D-IS - Silicon Labs 336-1755-5-ND DGTL ISO 2.5KV GEN PURP 8SOIC 25,158 - Immediate
1.69000
-
Tube?
Alternate Packaging
-
Not For New Designs Capacitive Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs (Typ) 1Mbps 35ns, 35ns 25ns 3.8ns, 2.8ns 2.7 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8420AB-D-IS Datasheet SI8420AB-D-IS - Silicon Labs 336-1753-5-ND DGTL ISO 2.5KV GEN PURP 8SOIC 6,421 - Immediate
1.69000
-
Tube?
Alternate Packaging
-
Not For New Designs Capacitive Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs (Typ) 1Mbps 35ns, 35ns 25ns 3.8ns, 2.8ns 2.7 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7221ADR Datasheet ISO7221ADR - Texas Instruments 296-21955-2-ND DGTL ISO 2.5KV GEN PURP 8SOIC 7,500 - Immediate
1.73382 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 1Mbps 475ns, 475ns 14ns 1ns, 1ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7221ADR Datasheet ISO7221ADR - Texas Instruments 296-21955-1-ND DGTL ISO 2.5KV GEN PURP 8SOIC 10,549 - Immediate
4.22000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 1Mbps 475ns, 475ns 14ns 1ns, 1ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7221ADR Datasheet ISO7221ADR - Texas Instruments 296-21955-6-ND DGTL ISO 2.5KV GEN PURP 8SOIC 10,549 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 1Mbps 475ns, 475ns 14ns 1ns, 1ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7421DR Datasheet ISO7421DR - Texas Instruments 296-38564-2-ND DGTL ISO 2.5KV GEN PURP 8SOIC 2,500 - Immediate
10,000 - Factory Stock
?
1.73382 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 1Mbps 14ns, 14ns 3.7ns 1ns, 1ns 3.15 V ~ 3.45 V, 4.75 V ~ 5.25 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7421DR Datasheet ISO7421DR - Texas Instruments 296-38564-1-ND DGTL ISO 2.5KV GEN PURP 8SOIC 5,454 - Immediate
10,000 - Factory Stock
?
4.22000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 1Mbps 14ns, 14ns 3.7ns 1ns, 1ns 3.15 V ~ 3.45 V, 4.75 V ~ 5.25 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7421DR Datasheet ISO7421DR - Texas Instruments 296-38564-6-ND DGTL ISO 2.5KV GEN PURP 8SOIC 5,454 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 1Mbps 14ns, 14ns 3.7ns 1ns, 1ns 3.15 V ~ 3.45 V, 4.75 V ~ 5.25 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7221BDR Datasheet ISO7221BDR - Texas Instruments 296-38965-2-ND DGTL ISO 2.5KV GEN PURP 8SOIC 5,000 - Immediate
1.93873 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 5Mbps 70ns, 70ns 3ns 1ns, 1ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7221BDR Datasheet ISO7221BDR - Texas Instruments 296-38965-1-ND DGTL ISO 2.5KV GEN PURP 8SOIC 6,617 - Immediate
4.71000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 5Mbps 70ns, 70ns 3ns 1ns, 1ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7221BDR Datasheet ISO7221BDR - Texas Instruments 296-38965-6-ND DGTL ISO 2.5KV GEN PURP 8SOIC 6,617 - Immediate
2,316 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 5Mbps 70ns, 70ns 3ns 1ns, 1ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8710AD-B-IS Datasheet SI8710AD-B-IS - Silicon Labs 336-2361-ND DGTL ISO 5KV 1CH GEN PURP 6DIPGW 9,102 - Immediate
2.08000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 5000Vrms 20kV/µs 15Mbps 60ns, 60ns 20ns 15ns, 5ns 3 V ~ 30 V -40°C ~ 125°C 6-SMD, Gull Wing 6-SDIP Gull Wing
ISO7220CDR Datasheet ISO7220CDR - Texas Instruments 296-21953-2-ND DGTL ISO 2.5KV GEN PURP 8SOIC 5,000 - Immediate
10,000 - Factory Stock
?
2.14166 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 25Mbps 42ns, 42ns 2ns 1ns, 1ns 2.8 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7220CDR Datasheet ISO7220CDR - Texas Instruments 296-21953-1-ND DGTL ISO 2.5KV GEN PURP 8SOIC 8,147 - Immediate
10,000 - Factory Stock
?
4.68000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 25Mbps 42ns, 42ns 2ns 1ns, 1ns 2.8 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7220CDR Datasheet ISO7220CDR - Texas Instruments 296-21953-6-ND DGTL ISO 2.5KV GEN PURP 8SOIC 8,147 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 25Mbps 42ns, 42ns 2ns 1ns, 1ns 2.8 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7521CDWR Datasheet ISO7521CDWR - Texas Instruments 296-27757-2-ND DGTL ISO 4.243KV GEN PURP 16SOIC 2,000 - Immediate
2.14166 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 4243Vrms 25kV/µs 1Mbps 14ns, 14ns 3.7ns 1ns, 1ns 3.15 V ~ 3.45 V, 4.75 V ~ 5.25 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO7521CDWR Datasheet ISO7521CDWR - Texas Instruments 296-27757-1-ND DGTL ISO 4.243KV GEN PURP 16SOIC 4,552 - Immediate
4.68000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 4243Vrms 25kV/µs 1Mbps 14ns, 14ns 3.7ns 1ns, 1ns 3.15 V ~ 3.45 V, 4.75 V ~ 5.25 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO7521CDWR Datasheet ISO7521CDWR - Texas Instruments 296-27757-6-ND DGTL ISO 4.243KV GEN PURP 16SOIC 4,552 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 4243Vrms 25kV/µs 1Mbps 14ns, 14ns 3.7ns 1ns, 1ns 3.15 V ~ 3.45 V, 4.75 V ~ 5.25 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
Results per Page
Page 1/136
|< < 1 2 3 4 5 >|

19:44:09 1/24/2017