Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 15,334       15,334 Remaining
Manufacturer Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   15,334 Remaining
Results per Page
Page 1/614
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
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
RAC04-12SC/W Datasheet RAC04-12SC/W - Recom Power 945-2212-ND AC/DC CONVERTER 12V 4W 559 - Immediate
180 - Factory Stock
?
22.62000 1 POWERLINE RAC04-SC/W Active Enclosed 1 80 ~ 264 VAC 12V
-
-
-
333mA 4W ITE (Commercial) 3kV (3000V) 77% -25°C ~ 85°C (With Derating) DC Input Capable, Remote Sense, Universal Input Chassis Mount 1.49" L x 0.94" W x 0.65" H (37.8mm x 23.9mm x 16.4mm)
RAC04-05SC/W Datasheet RAC04-05SC/W - Recom Power 945-2210-ND AC/DC CONVERTER 5V 4W 303 - Immediate
90 - Factory Stock
?
24.12000 1 POWERLINE RAC04-SC/W Active Enclosed 1 80 ~ 264 VAC 5V
-
-
-
800mA 4W ITE (Commercial) 3kV (3000V) 72% -25°C ~ 85°C (With Derating) DC Input Capable, Remote Sense, Universal Input Chassis Mount 1.49" L x 0.94" W x 0.65" H (37.8mm x 23.9mm x 16.4mm)
PMC-05V015W1AA Datasheet PMC-05V015W1AA - Delta Electronics 1145-1066-ND AC/DC CONVERTER 5V 15W 565 - Immediate
24.35000 1 PMC Active Enclosed 1 85 ~ 264 VAC 5V
-
-
-
3A 15W ITE (Commercial) 3kV (3000V) 80% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.03" L x 2.01" W x 1.10" H (77.0mm x 51.0mm x 28.0mm)
PMT-12V35W1AA Datasheet PMT-12V35W1AA - Delta Electronics 1145-1072-ND AC/DC CONVERTER 12V 35W 339 - Immediate
25.74000 1 PMT Active Enclosed 1 90 ~ 264 VAC 12V
-
-
-
2.92A 35W ITE (Commercial) 3kV (3000V) 84% -10°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 3.86" L x 3.86" W x 1.50" H (98.0mm x 98.0mm x 38.0mm)
RAC03-12SE/277/W Datasheet RAC03-12SE/277/W - Recom Power 945-2251-ND AC/DC CONVERTER 12V 3W 651 - Immediate
990 - Factory Stock
?