Product Index > Power Supplies - External/Internal (Off-Board) > DC DC Converters

Results: 1,802       1,802 Remaining
Manufacturer Packaging Series Part Status Type Voltage - Input Output Number of Outputs Output - 1 @ Current (Max) Output - 2 @ Current (Max) Output - 3 @ Current (Max) Output - 4 @ Current (Max) Power (Watts) Applications Mounting Type Operating Temperature Efficiency Package / Case Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,802 Remaining
Results per Page
Page 1/73
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
Packaging Series Part Status Type Voltage - Input Output Number of Outputs Output - 1 @ Current (Max) Output - 2 @ Current (Max) Output - 3 @ Current (Max) Output - 4 @ Current (Max) Power (Watts) Applications Mounting Type Operating Temperature Efficiency Package / Case Size / Dimension
   
R-78W5.0-0.5 Datasheet R-78W5.0-0.5 - Recom Power 945-2202-ND CONV DC/DC 0.5A 5V OUT SIP WIRED 1,329 - Immediate
50 - Factory Stock
?
13.24000 1 Bulk? INNOLINE R-78-0.5 Active Enclosed 6.5 ~ 32V 5V 1 5 VDC @ 500mA
-
-
-
3W ITE (Commercial) Chassis Mount -40°C ~ 85°C 93% Module 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)
R-78W12-0.5 Datasheet R-78W12-0.5 - Recom Power 945-2204-ND CONV DC/DC 0.5A 12V OUT SIP WIRE 780 - Immediate
350 - Factory Stock
?
13.52000 1 Bulk? INNOLINE R-78-0.5 Active Non-Isolated 15 ~ 32VDC 12V 1 12 VDC @ 500mA
-
-
-
6W ITE (Commercial) Chassis Mount -40°C ~ 85°C 96%
-
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
PYB10-Q24-S12-U Datasheet PYB10-Q24-S12-U - CUI Inc. 102-3155-ND DC/DC CONVERTER 12V 10W UFRM 571 - Immediate
48.96000 1 Bulk? PYB10-U Active Isolated 9 ~ 36 V 12V 1 12 VDC @ 833mA
-
-
-
10W
-
Chassis Mount -40°C ~ 85°C 86% Module 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm)
PYB10-Q24-S5-T Datasheet PYB10-Q24-S5-T - CUI Inc. 102-3138-ND DC/DC CONVERTER 5V 10W CM 210 - Immediate
56.92000 1 Bulk? PYB10-T Active Isolated 9 ~ 36 V 5V 1 5 VDC @ 2A
-
-
-
10W
-
Chassis Mount -40°C ~ 85°C 82% Module 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)
PYB15-Q48-S12-U Datasheet PYB15-Q48-S12-U - CUI Inc. 102-3209-ND DC/DC CONVERTER 12V 15W UFRM 116 - Immediate
58.76000 1 Bulk? PYB15-U Active Isolated 18 ~ 75 V 12V 1 12 VDC @ 1.25A
-
-
-
15W
-
Chassis Mount -40°C ~ 85°C 88% Module 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm)
PYB15-Q24-S5-T Datasheet PYB15-Q24-S5-T - CUI Inc. 102-3185-ND DC/DC CONVERTER 5V 15W CM 224 - Immediate
60.53000 1 Bulk? PYB15-T Active Isolated 9 ~ 36 V 5V 1 5 VDC @ 3A
-
-
-
15W
-
Chassis Mount -40°C ~ 85°C 90% Module 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)
PYB10-Q24-S12-T Datasheet PYB10-Q24-S12-T - CUI Inc. 102-3139-ND DC/DC CONVERTER 12V 10W CM 390 - Immediate
61.83000 1 Bulk? PYB10-T Active Isolated 9 ~ 36 V 12V 1 12 VDC @ 833mA
-
-
-
10W
-
Chassis Mount -40°C ~ 85°C 86% Module 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)
PYB15-Q24-S5-U Datasheet PYB15-Q24-S5-U - CUI Inc. 102-3200-ND DC/DC CONVERTER 5V 15W UFRM 285 - Immediate
63.16000 1 Bulk? PYB15-U Active Isolated 9 ~ 36 V 5V 1 5 VDC @ 3A
-
-
-
15W
-
Chassis Mount -40°C ~ 85°C 90% Module 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm)
PYB15-Q24-S12-U Datasheet PYB15-Q24-S12-U - CUI Inc. 102-3201-ND DC/DC CONVERTER 12V 15W UFRM 381 - Immediate
68.06000 1 Bulk? PYB15-U Active Isolated 9 ~ 36 V 12V 1 12 VDC @ 1.25A
-
-
-
15W
-
Chassis Mount -40°C ~ 85°C 89% Module 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm)
PYB10-Q24-S5-DIN Datasheet PYB10-Q24-S5-DIN - CUI Inc. 102-3122-ND DC/DC CONVERTER 5V 10W DIN 367 - Immediate
70.31000 1 Bulk? PYB10-DIN Active Isolated 9 ~ 36 V 5V 1 5 VDC @ 2A
-
-
-
10W
-
DIN Rail -40°C ~ 85°C 80% Module 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)
PYB10-Q24-S12-DIN Datasheet PYB10-Q24-S12-DIN - CUI Inc. 102-3123-ND DC/DC CONVERTER 12V 10W DIN 121 - Immediate
70.74000 1 Bulk? PYB10-DIN Active Isolated 9 ~ 36 V 12V 1 12 VDC @ 833mA
-
-
-
10W
-
DIN Rail -40°C ~ 85°C 84% Module 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)
PYB15-Q24-S5-DIN Datasheet PYB15-Q24-S5-DIN - CUI Inc. 102-3170-ND DC/DC CONVERTER 5V 15W DIN 138 - Immediate
75.64000 1 Bulk? PYB15-DIN Active Isolated 9 ~ 36 V 5V 1 5 VDC @ 3A
-
-
-
15W
-
DIN Rail -40°C ~ 85°C 88% Module 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)
PYB10-Q48-S24-DIN Datasheet PYB10-Q48-S24-DIN - CUI Inc. 102-3133-ND DC/DC CONVERTER 24V 10W DIN 390 - Immediate
76.65000 1 Bulk? PYB10-DIN Active Isolated 18 ~ 75 V 24V 1 24 VDC @ 416mA
-
-
-
10W
-
DIN Rail -40°C ~ 85°C 85% Module 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)
PYB30-Q24-S12-U Datasheet PYB30-Q24-S12-U - CUI Inc. 102-3263-ND DC/DC CONVERTER 12V 30W UFRM 1,236 - Immediate
90.96000 1 Bulk? PYB30-U Active Isolated 9 ~ 36 V 12V 1 12 VDC @ 2.5A
-
-
-
30W
-
Chassis Mount -40°C ~ 85°C 88% Module 2.66" L x 2.16" W x 0.75" H (67.5mm x 55.0mm x 19.1mm)
PYB30-Q24-S5-U Datasheet PYB30-Q24-S5-U - CUI Inc. 102-3262-ND DC/DC CONVERTER 5V 30W UFRM 227 - Immediate
90.96000 1 Bulk? PYB30-U Active Isolated 9 ~ 36 V 5V 1 5 VDC @ 6A
-
-
-
30W
-
Chassis Mount -40°C ~ 85°C 88% Module 2.66" L x 2.16" W x 0.75" H (67.5mm x 55.0mm x 19.1mm)
PYB30-Q48-S12-U Datasheet PYB30-Q48-S12-U - CUI Inc. 102-3269-ND DC/DC CONVERTER 12V 30W UFRM 217 - Immediate
90.96000 1 Bulk? PYB30-U Active Isolated 18 ~ 75 V 12V 1 12 VDC @ 2.5A
-
-
-
30W
-
Chassis Mount -40°C ~ 85°C 88% Module 2.66" L x 2.16" W x 0.75" H (67.5mm x 55.0mm x 19.1mm)
PYB20-Q24-S12-DIN Datasheet PYB20-Q24-S12-DIN - CUI Inc. 102-3216-ND DC/DC CONVERTER 12V 20W DIN 134 - Immediate
101.65000 1 Bulk? PYB20-DIN Active Isolated 9 ~ 36 V 12V 1 12 VDC @ 1.667A
-
-
-
20W
-
DIN Rail -40°C ~ 85°C 87% Module 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)
PQA50-D48-S12-T Datasheet PQA50-D48-S12-T - CUI Inc. 102-3296-ND DC/DC CONVERTER 12V 50W 55 - Immediate
171.30000 1 Tube? PQA50-T Active Isolated Module 36 ~ 75 V 12V 1 12 VDC @ 4.17A
-
-
-
50W
-
Chassis Mount -40°C ~ 85°C 91% Module 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)
PQA50-D48-S24-T Datasheet PQA50-D48-S24-T - CUI Inc. 102-3298-ND DC/DC CONVERTER 24V 50W 34 - Immediate
171.30000 1 Tube? PQA50-T Active Isolated Module 36 ~ 75 V 24V 1 24 VDC @ 2.08A
-
-
-
50W
-
Chassis Mount -40°C ~ 85°C 91% Module 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)
PQA50-D24-S24-T Datasheet PQA50-D24-S24-T - CUI Inc. 102-3294-ND DC/DC CONVERTER 24V 50W 32 - Immediate
171.30000 1 Tube? PQA50-T Active Isolated Module 18 ~ 36 V 24V 1 24 VDC @ 2.08A
-
-
-
50W
-
Chassis Mount -40°C ~ 85°C 91% Module 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)
B70SR12424A Datasheet B70SR12424A - Delta Electronics 941-1648-ND DC/DC CONVERTER 12.4V 24A 300W 152 - Immediate
187.38000 1 Bulk? B70SR Active Isolated 36 ~ 106 V 12.4V 1 12.4 VDC @ 24A
-
-
-
300W ITE (Commercial) Chassis Mount -40°C ~ 85°C 89.9% Module 7.48" L x 2.99" W x 1.69" H (190.0mm x 76.0mm x 43.0mm)
VHK50W-Q24-S48 Datasheet VHK50W-Q24-S48 - CUI Inc. 102-1824-ND CONVERTER DC-DC 48V 1.04A 50W 325 - Immediate
191.08000 1 Bulk? VHK50W Active Isolated 9 ~ 36 V 48V 1 48 VDC @ 1.04A
-
-
-
50W
-
Chassis Mount -40°C ~ 85°C 82% Module 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm)
VHK50W-Q24-S5 Datasheet VHK50W-Q24-S5 - CUI Inc. 102-1820-ND CONVERTER DC-DC 5V 10A 50W 137 - Immediate
191.08000 1 Bulk? VHK50W Active Isolated 9 ~ 36 V 5V 1 5 VDC @ 10A
-
-
-
50W
-
Chassis Mount -40°C ~ 85°C 79% Module 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm)
VHK50W-Q24-S12 Datasheet VHK50W-Q24-S12 - CUI Inc. 102-1821-ND CONVERTER DC-DC 12V 4.16A 50W 127 - Immediate
191.08000 1 Bulk? VHK50W Active Isolated 9 ~ 36 V 12V 1 12 VDC @ 4.16A
-
-
-
50W
-
Chassis Mount -40°C ~ 85°C 82% Module 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm)
VHK50W-Q48-S24 Datasheet VHK50W-Q48-S24 - CUI Inc. 102-1829-ND CONVERTER DC-DC 24V 2.08A 50W 105 - Immediate
191.08000 1 Bulk? VHK50W Active Isolated 18 ~ 75 V 24V 1 24 VDC @ 2.08A
-
-
-
50W
-
Chassis Mount -40°C ~ 85°C 83% Module 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm)
Results per Page
Page 1/73
|< < 1 2 3 4 5 >|

12:03:58 1/16/2017