Add To Favorites
Product Overview
Digi-Key Part Number 905-1000-ND
Quantity Available 1,145
Can ship immediately
Manufacturer

Manufacturer Part Number

FS-L-0095-103-ST

Description FLEX SENSOR 10K OHM 112.24MM
Expanded Description Flat Sensor 10 kOhms ±30% Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FS Series Flex Sensor
Product Training Modules Membrane Sensing Technology
Featured Product Flex Sensor
Product Attributes Select All
Categories
Manufacturer

Spectra Symbol

Series -
Part Status Active
Resistance - Flat 10 kOhms
Resistance Bend Range 60 kOhms ~ 110 kOhms
Resistance Tolerance ±30%
Output Type Resistive
Mounting Type Solder
Length - Active 3.75" (95.25mm)
Width 0.250" (6.35mm)
Height 0.017" (0.43mm)
Temperature Range -35°C ~ +80°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 7548
905-1000
FS-L-0112-103-ST
FSL0095103ST

13:24:57 1/23/2017

Price & Procurement
 

Quantity
All prices are in NZD.
Price Break Unit Price Extended Price
1 26.56000 26.56
10 24.51300 245.13
25 23.49160 587.29
50 20.42760 1,021.38
100 18.38480 1,838.48
250 15.83136 3,957.84
500 15.32066 7,660.33
1,000 14.29929 14,299.29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback