Product Index > Transformers > Power Transformers

Results: 5,001       5,001 Remaining
Manufacturer Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   5,001 Remaining
Results per Page
Page 1/201
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
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
FS12-090-C2-B Datasheet FS12-090-C2-B - Triad Magnetics 237-1577-ND XFRMR LAMINATED 1.1VA THRU HOLE 2,331 - Immediate
3,400 - Factory Stock
?
7.39000 1 Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 180mA, Series 90mA Dual Dual No 1.1 VA Through Hole PC Pin 34.93mm L x 28.58mm W 23.80mm 4200Vrms
FS10-110-C2-B Datasheet FS10-110-C2-B - Triad Magnetics 237-1578-ND XFRMR LAMINATED 1.1VA THRU HOLE 1,466 - Immediate
7.39000 1 Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 220mA, Series 110mA Dual Dual No 1.1 VA Through Hole PC Pin 34.93mm L x 28.58mm W 23.80mm 4200Vrms
FS24-100-C2-B Datasheet FS24-100-C2-B - Triad Magnetics 237-1539-ND XFRMR LAMINATED 2.4VA THRU HOLE 7,859 - Immediate
2,400 - Factory Stock
?
8.31000 1 Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 200mA, Series 100mA Dual Dual No 2.4 VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 4200Vrms
FS20-120-C2-B Datasheet FS20-120-C2-B - Triad Magnetics 237-1540-5-ND XFRMR LAMINATED 2.4VA THRU HOLE 2,858 - Immediate
1,760 - Factory Stock
?
8.31000 1 Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 240mA, Series 120mA Dual Dual No 2.4 VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 4200Vrms
VPP36-140 Datasheet VPP36-140 - Triad Magnetics 237-1087-ND XFRMR LAMINATED 5VA THRU HOLE 2,706 - Immediate
11.60000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 280mA, Series 140mA Dual Dual No 5 VA Through Hole PC Pin 41.28mm L x 33.32mm W 34.93mm 4000Vrms
VPP12-400 Datasheet VPP12-400 - Triad Magnetics 237-1082-ND XFRMR LAMINATED 5VA THRU HOLE 4,388 - Immediate
776 - Factory Stock
?
11.60000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 800mA, Series 400mA Dual Dual No 5 VA Through Hole PC Pin 41.28mm L x 33.32mm W 34.93mm 4000Vrms
VPP10-500 Datasheet VPP10-500 - Triad Magnetics 237-1081-ND XFRMR LAMINATED 5VA THRU HOLE 976 - Immediate
908 - Factory Stock
?
11.60000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 1A, Series 500mA Dual Dual No 5 VA Through Hole PC Pin 41.28mm L x 33.32mm W 34.93mm 4000Vrms
VPP24-210 Datasheet VPP24-210 - Triad Magnetics 237-1085-ND XFRMR LAMINATED 5VA THRU HOLE 826 - Immediate
11.60000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 420mA, Series 210mA Dual Dual No 5 VA Through Hole PC Pin 41.28mm L x 33.32mm W 34.93mm 4000Vrms
VPP16-310 Datasheet VPP16-310 - Triad Magnetics 237-1083-ND XFRMR LAMINATED 5VA THRU HOLE 779 - Immediate
11.60000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 620mA, Series 310mA Dual Dual No 5 VA Through Hole PC Pin 41.28mm L x 33.32mm W 34.93mm 4000Vrms
VPP28-090 Datasheet VPP28-090 - Triad Magnetics 237-1065-ND XFRMR LAMINATED 2.5VA THRU HOLE 5,836 - Immediate
11.66000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 180mA, Series 90mA Dual Dual No 2.5 VA Through Hole PC Pin 41.28mm L x 33.32mm W 28.58mm 4000Vrms
VPP16-150 Datasheet VPP16-150 - Triad Magnetics 237-1062-ND XFRMR LAMINATED 2.5VA THRU HOLE 1,767 - Immediate
11.66000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 300mA, Series 150mA Dual Dual No 2.5 VA Through Hole PC Pin 41.28mm L x 33.32mm W 28.58mm 4000Vrms
VPP24-100 Datasheet VPP24-100 - Triad Magnetics 237-1064-ND XFRMR LAMINATED 2.5VA THRU HOLE 1,610 - Immediate
720 - Factory Stock
?
11.66000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 200mA, Series 100mA Dual Dual No 2.5 VA Through Hole PC Pin 41.28mm L x 33.32mm W 28.58mm 4000Vrms
VPP36-070 Datasheet VPP36-070 - Triad Magnetics 237-1066-ND XFRMR LAMINATED 2.5VA THRU HOLE 910 - Immediate
520 - Factory Stock
?
11.66000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 140mA, Series 70mA Dual Dual No 2.5 VA Through Hole PC Pin 41.28mm L x 33.32mm W 28.58mm 4000Vrms
VPP12-200 Datasheet VPP12-200 - Triad Magnetics 237-1061-ND XFRMR LAMINATED 2.5VA THRU HOLE 666 - Immediate
11.66000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 400mA, Series 200mA Dual Dual No 2.5 VA Through Hole PC Pin 41.28mm L x 33.32mm W 28.58mm 4000Vrms
FS12-500-C2-B Datasheet FS12-500-C2-B - Triad Magnetics 237-1533-ND XFRMR LAMINATED 6VA THRU HOLE 985 - Immediate
12.12000 1 Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 1A, Series 500mA Dual Dual No 6 VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 4200Vrms
FS12-090 Datasheet FS12-090 - Triad Magnetics 237-1024-ND XFRMR LAMINATED 1.1VA THRU HOLE 1,321 - Immediate
608 - Factory Stock
?
13.26000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 180mA, Series 90mA Dual Dual No 1.1 VA Through Hole PC Pin 34.93mm L x 28.56mm W 23.80mm 2500Vrms
FS24-100 Datasheet FS24-100 - Triad Magnetics 237-1035-ND XFRMR LAMINATED 2.4VA THRU HOLE 1,932 - Immediate
342 - Factory Stock
?
14.01000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 200mA, Series 100mA Dual Dual No 2.4 VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 2500Vrms
FS16-150 Datasheet FS16-150 - Triad Magnetics 237-1033-ND XFRMR LAMINATED 2.4VA THRU HOLE 1,286 - Immediate
14.01000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 300mA, Series 150mA Dual Dual No 2.4 VA Through Hole PC Pin 34.93mm L x 28.56mm W 30.15mm 2500Vrms
FS12-200 Datasheet FS12-200 - Triad Magnetics 237-1032-ND XFRMR LAMINATED 2.4VA THRU HOLE 1,232 - Immediate
14.01000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 400mA, Series 200mA Dual Dual No 2.4 VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 2500Vrms
VPP10-1000 Datasheet VPP10-1000 - Triad Magnetics 237-1053-ND XFRMR LAMINATED 10VA THRU HOLE 4,200 - Immediate
4,480 - Factory Stock
?
14.55000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 2A, Series 1A Dual Dual No 10 VA Through Hole PC Pin 47.63mm L x 39.67mm W 34.93mm 4000Vrms
VPP12-800 Datasheet VPP12-800 - Triad Magnetics 237-1054-ND XFRMR LAMINATED 10VA THRU HOLE 1,086 - Immediate
14.55000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 1.6A, Series 800mA Dual Dual No 10 VA Through Hole PC Pin 47.63mm L x 39.67mm W 34.93mm 4000Vrms
FS24-250 Datasheet FS24-250 - Triad Magnetics 237-1042-ND XFRMR LAMINATED 6VA THRU HOLE 1,952 - Immediate
80 - Factory Stock
?
14.71000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 500mA, Series 250mA Dual Dual No 6 VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms
14A-2.5R-20 Datasheet 14A-2.5R-20 - Signal Transformer 595-1012-ND XFRMR LAMINATED 2.5VA THRU HOLE 699 - Immediate
300 - Factory Stock
?
15.07000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 240mA, Series 120mA Dual Dual No 2.5 VA Through Hole PC Pin 41.30mm L x 36.50mm W 28.60mm 4000Vrms
14A-2.5R-24 Datasheet 14A-2.5R-24 - Signal Transformer 595-1018-ND XFRMR LAMINATED 2.5VA THRU HOLE 186 - Immediate
50 - Factory Stock
?
15.07000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 200mA, Series 100mA Dual Dual No 2.5 VA Through Hole PC Pin 41.30mm L x 36.50mm W 34.90mm 4000Vrms
DST-4-16 Datasheet DST-4-16 - Signal Transformer 595-1201-ND XFRMR LAMINATED 6VA THRU HOLE 3,105 - Immediate
50 - Factory Stock
?
15.45000 1 DST Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 800mA, Series 400mA Dual Dual No 6 VA Through Hole PC Pin 41.30mm L x 33.30mm W 33.30mm 2500Vrms
Results per Page
Page 1/201
|< < 1 2 3 4 5 >|

23:11:23 1/16/2017