CVS-1508
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CVS-1508
CVS-1508
CVS-1508
Understanding Audio Frequency Range in Audio Design

CVS-1508

DigiKey Part Number
102-2498-ND
Manufacturer
Manufacturer Product Number
CVS-1508
Description
SPEAKER 8OHM 300MW TOP PORT 73DB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 300 mW 1.36 kHz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
CVS-1508 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
1.36 kHz ~ 20 kHz
Frequency - Self Resonant
1700Hz
Impedance
8 Ohms
Efficiency - dBA
73.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
300 mW
Power - Max
500 mW
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
Washable
Termination
PC Pins
Size / Dimension
0.591" Dia (15.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,431
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$6.14000$6.14
10$4.81900$48.19
25$4.39000$109.75
50$4.09440$204.72
100$3.82190$382.19
400$3.33810$1,335.24
800$3.12361$2,498.89
1,200$3.07021$3,684.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$6.14000
Unit Price with GST:$7.06100