8926 Thermally Conductive Interface Tape

Thermally conductive tape from 3M™ is designed to have good converting availability, handling, and re-workability

Image of 3M's 8926 Thermally Conductive Interface Tape3M's thermally conductive interface tape 8926 series comprises 0.20 mm, 0.25 mm, and 0.50 mm thick pressure sensitive adhesive tapes filled with thermally conductive ceramic particles. These products are designed to have good converting ability, handing, and re-workability through the introduction of a thin PET carrier. 3M tape series 8926 is designed with a soft acrylic polymer and multiple thickness options to allow excellent wet-out or conformability to many surfaces. The tape series has good adhesion performance to many substrate types and has excellent dielectric performance.

These products can be used for heat management in electronic devices and for general heat dissipation in devices. They may also be used for bonding/joining parts in electronic products.

For LED applications, 3M thermally conductive interface tape 8926 series gives users efficient thermal transfer for long-term reliability and performance optimization.

Features
  • Pressure sensitive adhesive (PSA) provides reliable adhesion to aluminum and stainless steel
  • Can be die-cut with exact dimensions to meet footprint of user's lighting or electronic component design
  • Good vibration damping, wet out, and operating temperature range long-term of up to 80°C
  • Thin PET carrier designed for good converting ability, handling, and re-workability
  • 1.5 W/mK LED solution
  • 0.20 mm, 0.25 mm, and 0.50 mm thickness options
  • Outstanding 15 KV/mm dielectric strength
  • Low thermal impedance
  • Ceramic particle filler for excellent thermal conductivity

8926 Thermally Conductive Interface Tape

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
THERM PAD 10M X 25.4MM W/ADH WHT3M 8926-02 1" X 10MTHERM PAD 10M X 25.4MM W/ADH WHT5 - ImmediateView Details
THERM PAD 10M X 50.8MM W/ADH WHT3M 8926-02 2" X 10MTHERM PAD 10M X 50.8MM W/ADH WHT4 - ImmediateView Details
THERM PAD 10M X 76.2MM W/ADH WHT3M 8926-02 3" X 10MTHERM PAD 10M X 76.2MM W/ADH WHT10 - ImmediateView Details
THERM PAD 304.8 X 304.8MM W/ADH3M 8926-02 12" X 12" - 3/PKTHERM PAD 304.8 X 304.8MM W/ADH0View Details
THERM PAD 10M X 25.4MM W/ADH WHT3M 8926-05 1" X 10MTHERM PAD 10M X 25.4MM W/ADH WHT2 - ImmediateView Details
THERM PAD 10M X 50.8MM W/ADH WHT3M 8926-05 2" X 10MTHERM PAD 10M X 50.8MM W/ADH WHT1 - ImmediateView Details
THERM PAD 10M X 76.2MM W/ADH WHT3M 8926-05 3" X 10MTHERM PAD 10M X 76.2MM W/ADH WHT3 - ImmediateView Details
THERM PAD 304.8 X 304.8MM W/ADH3M 8926-05 12" X 12" - 3/PKTHERM PAD 304.8 X 304.8MM W/ADH3 - ImmediateView Details
THERM PAD 10M X 25.4MM W/ADH WHT8926-025 1" X 10MTHERM PAD 10M X 25.4MM W/ADH WHT8 - ImmediateView Details
THERM PAD 10M X 50.8MM W/ADH WHT8926-025 2" X 10MTHERM PAD 10M X 50.8MM W/ADH WHT14 - ImmediateView Details
THERM PAD 10M X 76.2MM W/ADH WHT8926-025 3" X 10MTHERM PAD 10M X 76.2MM W/ADH WHT1 - ImmediateView Details
THERM PAD 304.8 X 304.8MM 1=18926-025 12" X 12"-5THERM PAD 304.8 X 304.8MM 1=1127 - ImmediateView Details
THERMALLY CONDUCTIVE INTERFACE T8926-02-600MMX40MTHERMALLY CONDUCTIVE INTERFACE T0View Details
THERMALLY CONDUCTIVE INTERFACE T8926-02-600MMX80MTHERMALLY CONDUCTIVE INTERFACE T0View Details
THERMALLY CONDUCTIVE INTERFACE T8926-025-101.6MMX40MTHERMALLY CONDUCTIVE INTERFACE T0View Details
TAPE THERMAL COND 23.628926-025-600MMX40MTAPE THERMAL COND 23.62"X 43.7YD0View Details
THERMALLY CONDUCTIVE INTERFACE T8926-05THERMALLY CONDUCTIVE INTERFACE T0View Details
Published: 2018-12-06