NZD | USD

Brick SMT Fuse Portfolio

Surface Mount, ceramic tube/end cap constructions from Bel Fuse

Image of Bel Fuse Inc's Brick SMT Fuse PortfolioBel Fuse presents surface mount, ceramic tube/end cap fuse constructions, with U.S. (UL/CSA), Europe (VDE/Semko), China (CCC), and Japan (PSE) safety agency approvals. The fuses provide board-level primary and secondary circuit protection in a wide variety of applications, including battery chargers, power supplies, modems, routers, consumer electronics, PoE, PoE+, and Backplane Short Circuit Protection, among others. The SMP Type provides Lightning Surge Withstand and 600 VAC Power Cross Protection.

 

Features Specifications  
  • Case sizes from 2410 to 4717
  • Ceramic tube, plated brass end caps
  • RoHS6 compliant
  • Pb-free
  • Halogen-free
  • T&R, auto-insertable
  • Voltage ratings – up to 600 VAC/125 VDC
  • Amp ratings – up to 30 A
  • Multiple safety agency approvals
  • Operating temperature: -55°C to +125°C
  • Mil-Std 202G environmental compliant
  • Fuse safety certifications
Image of Bel Fuse Circuit Protection Datasheet

Brick SMT Fuses

ImageManufacturer Part NumberDescriptionFuse TypeAvailable Quantity
FUSE BRD MNT 500MA 600VAC 125VDCSMP 500FUSE BRD MNT 500MA 600VAC 125VDCBoard Mount (Cartridge Style Excluded)0View Details
FUSE BRD MNT 1.25A 600VAC 125VDCSMP 1.25FUSE BRD MNT 1.25A 600VAC 125VDCBoard Mount (Cartridge Style Excluded)0View Details
FUSE BOARD MNT 250MA 125VAC/VDCSSQ 250FUSE BOARD MNT 250MA 125VAC/VDCBoard Mount (Cartridge Style Excluded)1703 - ImmediateView Details
FUSE BOARD MNT 500MA 125VAC/VDCSSQ 500FUSE BOARD MNT 500MA 125VAC/VDCBoard Mount (Cartridge Style Excluded)436 - ImmediateView Details
FUSE BOARD MNT 750MA 125VAC/VDCSSQ 750FUSE BOARD MNT 750MA 125VAC/VDCBoard Mount (Cartridge Style Excluded)2198 - ImmediateView Details
FUSE BRD MNT 1A 125VAC/VDC 2SMDSSQ 1FUSE BRD MNT 1A 125VAC/VDC 2SMDBoard Mount (Cartridge Style Excluded)0View Details
FUSE BOARD MNT 1.25A 125VAC/VDCSSQ 1.25FUSE BOARD MNT 1.25A 125VAC/VDCBoard Mount (Cartridge Style Excluded)1144 - ImmediateView Details
FUSE BRD MNT 1.5A 125VAC/VDC SMDSSQ 1.5FUSE BRD MNT 1.5A 125VAC/VDC SMDBoard Mount (Cartridge Style Excluded)0View Details
FUSE BOARD MNT 2A 125VAC/VDC SMDSSQ 2FUSE BOARD MNT 2A 125VAC/VDC SMDBoard Mount (Cartridge Style Excluded)29638 - ImmediateView Details
FUSE BRD MNT 2.5A 125VAC/VDC SMDSSQ 2.5FUSE BRD MNT 2.5A 125VAC/VDC SMDBoard Mount (Cartridge Style Excluded)2645 - ImmediateView Details
Published: 2013-03-14