High Voltage 500 VAC Fast 6 mm x 32 mm Fuses - 0ADEx Series

Bel Fuse - Circuit Protection's 0ADE series of fuses are designed for circuit protection in high-power AC and DC applications

Image of Bel Fuse's High Voltage 500 VAC Fast 6 mm x 32 mm Fuses - 0ADEx SeriesBel Fuse - Circuit Protection's 0ADE series of ceramic body, 6 mm x 32 mm size fuses are designed for circuit protection in both high-power AC and DC applications. It can safely interrupt fault currents up to 30 kA at 600 VAC or 20 kA at 500 VDC.

Additional Resources: Circuit Protection Focus Catalog

Features
  • Fast acting
  • Very high breaking capacity
  • Available in cartridge and pigtail axial lead form
  • RoHS 2 compliant, Halogen free, and lead free
Applications
  • Industrial power supply
  • DC/DC modules
  • AC/DC modules
  • 3-phase power supplies
  • Uninterruptible power supplies
  • Motor control circuits

0ADEC Series Fuses

ImageManufacturer Part NumberDescriptionCurrent RatingMelting I²tAvailable QuantityView Details
0ADEC9100-BE datasheet linkFUSE CERAMIC 10A 500VAC/VDC 3AB0ADEC9100-BEFUSE CERAMIC 10A 500VAC/VDC 3AB10A100.000000727 - Immediate
0ADEC9100-BE product page link
0ADEC9120-BE datasheet linkFUSE CERAMIC 12A 500VAC/VDC 3AB0ADEC9120-BEFUSE CERAMIC 12A 500VAC/VDC 3AB12A140.000000932 - Immediate
0ADEC9120-BE product page link
0ADEC9150-BE datasheet linkFUSE CERAMIC 15A 500VAC/VDC 3AB0ADEC9150-BEFUSE CERAMIC 15A 500VAC/VDC 3AB15A66.000000715 - Immediate
0ADEC9150-BE product page link
0ADEC9160-BE datasheet linkFUSE CERAMIC 16A 500VAC/VDC 3AB0ADEC9160-BEFUSE CERAMIC 16A 500VAC/VDC 3AB16A62.000000727 - Immediate
0ADEC9160-BE product page link
0ADEC9200-BE datasheet linkFUSE CERAMIC 20A 500VAC/VDC 3AB0ADEC9200-BEFUSE CERAMIC 20A 500VAC/VDC 3AB20A120.000000826 - Immediate
0ADEC9200-BE product page link
View More

0ADEP Series Fuses

ImageManufacturer Part NumberDescriptionCurrent RatingMelting I²tAvailable QuantityView Details
0ADEP9100-RE datasheet linkFUSE CERAMIC 10A 500VAC/VDC 3AB0ADEP9100-REFUSE CERAMIC 10A 500VAC/VDC 3AB10A100.000000681 - Immediate
0ADEP9100-RE product page link
0ADEP9120-RE datasheet linkFUSE CERAMIC 12A 500VAC/VDC 3AB0ADEP9120-REFUSE CERAMIC 12A 500VAC/VDC 3AB12A140.000000970 - Immediate
0ADEP9120-RE product page link
0ADEP9150-RE datasheet linkFUSE CERAMIC 15A 500VAC/VDC 3AB0ADEP9150-REFUSE CERAMIC 15A 500VAC/VDC 3AB15A66.000000993 - Immediate
0ADEP9150-RE product page link
0ADEP9160-RE datasheet linkFUSE CERAMIC 16A 500VAC/VDC 3AB0ADEP9160-REFUSE CERAMIC 16A 500VAC/VDC 3AB16A62.000000992 - Immediate
0ADEP9160-RE product page link
0ADEP9200-RE datasheet linkFUSE CERAMIC 20A 500VAC/VDC 3AB0ADEP9200-REFUSE CERAMIC 20A 500VAC/VDC 3AB20A120.000000290 - Immediate
0ADEP9200-RE product page link
View More
Published: 2017-11-07