NZD | USD

MDL Series

B&K Precision's programmable DC electronic load system

Image of B&K Precision's MDL SeriesThe B&K Precision's MDL Series is a multi-channel modular programmable electronic load system. Six different modules of programmable DC loads ranging in power from 200 W to 600 W provide users the flexibility to test a wide range of power sources from multi-output AC/DC power supplies to batteries, fuel cells, and photovoltaic arrays.

The mainframe has four slots that can be configured with any assortment of the modules up to 2400 W (up to 4800 W with mainframe extension). The high-performance electronic load modules of the MDL Series are capable of operating in constant current (CC), constant voltage (CV), constant resistance (CR), constant power (CW), and constant impedance (CZ) mode, which uses DSP technology to simulate non-linear loads and realistic loading behavior. MDL User Manual

MDL Series

ImageManufacturer Part NumberDescriptionTool TypeFor Use With/Related ProductsAvailable Quantity
80V/45A/300W DUAL-CHANNEL DC LOAMDL30280V/45A/300W DUAL-CHANNEL DC LOADC Electronic LoadDC Power Sources4 - ImmediateView Details
80V/40A/200W LOAD MODULEMDL20080V/40A/200W LOAD MODULEDC Electronic LoadDC Power Sources14 - ImmediateView Details
80V/20A/250W 2 CH LOAD MODULEMDL25280V/20A/250W 2 CH LOAD MODULEDC Electronic LoadDC Power Sources2 - ImmediateView Details
500V/20A/300W LOAD MODULEMDL305500V/20A/300W LOAD MODULEDC Electronic LoadDC Power Sources1 - ImmediateView Details
80V/60A/400W LOAD MODULEMDL40080V/60A/400W LOAD MODULEDC Electronic LoadDC Power Sources9 - ImmediateView Details
500V/30A/500W LOAD MODULEMDL505500V/30A/500W LOAD MODULEDC Electronic LoadDC Power Sources18 - ImmediateView Details
80V/120A/600W LOAD MODULEMDL60080V/120A/600W LOAD MODULEDC Electronic LoadDC Power Sources10 - ImmediateView Details
RACK MNT KIT FOR MDL SERIESIT-E153ARACK MNT KIT FOR MDL SERIESSpecializedKit, Rack Mount0View Details
MAINFRAMEMDL001MAINFRAMESpecializedMainframe5 - ImmediateView Details
MAINFRAME EXTENSIONMDL002MAINFRAME EXTENSIONSpecializedMainframe6 - ImmediateView Details
Published: 2013-07-08