IEC Power Distribution Surge Protector Units

Bulgin surge protectors provide secure power and signal connectivity

Image of Bulgin IEC Power Distribution Surge Protector UnitsIEC power distribution surge protector units from Bulgin provide a compact footprint without compromising on robustness and environmental sealing, emphasizing its ability to provide reliable power and signal connections in demanding environments. With IP66, IP68, and IP69K ratings, they offer exceptional protection against dust, water ingress, and high-pressure washdowns, making them ideal for both indoor and outdoor use in harsh conditions. The series is available in various pole configurations, allowing for flexibility in power and signal transmission. Constructed from high-quality materials, they are designed for long-term reliability and resistance to environmental factors. The miniature size and robust sealing make them well-suited for applications where space is limited but dependable performance is critical.

Features
  • Miniature circular design
  • Screw locking mechanism for secure connection
  • IP66, IP68, and IP69K environmental sealing
  • High resistance to dust and water ingress
  • Suitable for high-pressure washdown environments
  • Available in various pole configurations (2 to 12 poles typically)
  • Current rating up to 10 A (depending on model)
  • Voltage rating up to 250 V AC/DC (depending on model)
 
  • Robust and durable construction
  • Easy to install
  • Vibration-resistant connection
  • Reliable performance in harsh environments
  • Compact footprint for space-constrained applications
  • Provides secure power and signal connectivity
  • Wide operating temperature range
Applications
  • Compact industrial equipment
  • Outdoor lighting
  • Marine electronics
  • Medical devices
  • Test and measurement instruments
  • Security and surveillance systems
  • Food and beverage processing equipment
 
  • Agricultural machinery
  • Robotics
  • Portable electronic devices
  • Renewable energy installations
  • Transportation systems
  • Automation and control systems
  • Laboratory equipment

IEC Power Distribution Surge Protector Units

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
POWER STRIP 10A 2M CORD 5OUTLETSPXD303/050/01/1POWER STRIP 10A 2M CORD 5OUTLETS15 - Immediate$197.91View Details
IEC DISTRIBUTION UNITPXD701/061/10/1IEC DISTRIBUTION UNIT19 - Immediate$178.15View Details
IEC DISTRIBUTION UNITPXD301/550/01/1IEC DISTRIBUTION UNIT11 - Immediate$216.44View Details
IEC DISTRIBUTION UNITPXD201IEC DISTRIBUTION UNIT16 - Immediate
127 - Marketplace
$100.39View Details
IEC DISTRIBUTION UNITPXD701/561/10/1IEC DISTRIBUTION UNIT20 - Immediate
2 - Marketplace
$160.28View Details
IEC DISTRIBUTION UNITPXD200IEC DISTRIBUTION UNIT193 - Immediate$90.49View Details
IEC DISTRIBUTION UNITPXD301/050/01/1IEC DISTRIBUTION UNIT0 - Immediate
83 - Marketplace
$136.89View Details
Published: 2025-04-08