ECS-2520S Clock Oscillator

ECS' ECS-2520S, HCMOS, high-stability clock oscillator features HCMOS output

Image of ECS' ECS-2520S HCMOS High Stability Clock OscillatorECS introduces the ECS-2520S, HCMOS, high-stability SMD oscillator. The temperature stability is ±10 ppm over the operating temperature of -40°C to +85°C.

Features
  • HCMOS output
  • ±10 ppm stability
  • 2.5 mm x 2.0 mm footprint
  • Low phase noise
  • Supply voltage: +1.8 V, 2.5 V, 3.0 V, or 3.3 V
  • Extended temperature range option
  • RoHS 2 and REACH compliant
  • MSL 1
  • Lead finish Au
Applications
  • RF applications
  • Networking
  • Storage
  • Video
  • Telecom
  • Industrial
  • Military
  • Medical

ECS-2520S HCMOS High Stability Clock Oscillator

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
ECS-2520S18-250-FN-TR datasheet linkOSC XO 25.0000MHZ HCMOS SMDECS-2520S18-250-FN-TROSC XO 25.0000MHZ HCMOS SMD3487 - Immediate
ECS-2520S18-250-FN-TR product page link
ECS-2520S33-260-FN-TR datasheet linkOSC XO 26.0000MHZ HCMOS SMDECS-2520S33-260-FN-TROSC XO 26.0000MHZ HCMOS SMD2089 - Immediate
ECS-2520S33-260-FN-TR product page link
ECS-2520S18-200-FN-TR datasheet linkOSC XO 20.0000MHZ HCMOS SMDECS-2520S18-200-FN-TROSC XO 20.0000MHZ HCMOS SMD1994 - Immediate
ECS-2520S18-200-FN-TR product page link
ECS-2520S18-160-FN-TR datasheet linkOSC XO 16.0000MHZ HCMOS SMDECS-2520S18-160-FN-TROSC XO 16.0000MHZ HCMOS SMD1980 - Immediate
ECS-2520S18-160-FN-TR product page link
ECS-2520S18-400-FN-TR datasheet linkOSC XO 40.0000MHZ HCMOS SMDECS-2520S18-400-FN-TROSC XO 40.0000MHZ HCMOS SMD1968 - Immediate
ECS-2520S18-400-FN-TR product page link
View More
Published: 2017-06-05