All series of SMD tuning fork crystals from ECS Inc. are excellent choices as the clock source for small mobile telecommunications devices, as well as any portable equipment requiring low power consumption.
Series | Package Size | Package Type | Load Capacitance | Frequency Tolerance @ 25°C |
Operating Temperature |
---|---|---|---|---|---|
ECX-12 | 2.0 x 1.2 x 0.6 mm | Ceramic | 12.5 pF | ±20 ppm | -40°C to +85°C |
ECX-31B | 3.2 x 1.5 x 0.9 mm | SMD ceramic | 12.5 pF | ±20 ppm | -40°C to +85°C |
ECX-39 | 4.9 x 1.8 x 1.0 mm | SMD ceramic | 12.5 pF | ±20 ppm | -40°C to +85°C |
ECX-71 | 7.1 x 1.5 x 1.4 mm | SMD plastic | 7.0 and 12.5 pF | ±20 ppm | -40°C to +85°C |
ECX-306 | 8.0 x 3.8 x 2.5 mm | SMD plastic | 6.0 and 12.5 pF | ±20 ppm | -40°C to +85°C |
ECX-306X | 8.0 x 3.8 x 2.5 mm | SMD plastic | 6.0 and 12.5 pF | ±10 ppm/±20 ppm | -40°C to +85°C |
ECX-2X6-FLX | 9.1 x 2.5 x 2.1 mm | Cylinder | 12.5 pF | ±10 ppm | -40°C to +85°C |
Image | Manufacturer Part Number | Description | Available Quantity | ||
---|---|---|---|---|---|
![]() | ![]() | ECS-.327-12.5-12-TR | CRYSTAL 32.7680KHZ 12.5PF SMD | 402249 - Immediate | View Details |
![]() | ![]() | ECS-.327-12.5-34B-TR | CRYSTAL 32.7680KHZ 12.5PF SMD | 815634 - Immediate 2779527 - Factory Stock ![]() | View Details |
![]() | ![]() | ECS-.327-7-34B-TR | CRYSTAL 32.7680KHZ 7PF SMD | 428203 - Immediate 374504 - Factory Stock ![]() | View Details |
![]() | ![]() | ECS-.327-12.5-39-TR | CRYSTAL 32.7680KHZ 12.5PF SMD | 0 | View Details |
![]() | ![]() | ECS-.327-12.5-38-TR | CRYSTAL 32.7680KHZ 12.5PF SMD | 110316 - Immediate | View Details |
![]() | ![]() | ECS-.327-7-38-TR | CRYSTAL 32.7680KHZ 7PF SMD | 110 - Immediate 24107 - Factory Stock ![]() | View Details |
![]() | ![]() | ECS-.327-12.5-17-TR | CRYSTAL 32.7680KHZ 12.5PF SMD | 42631 - Immediate | View Details |
![]() | ![]() | ECS-.327-6-17-TR | CRYSTAL 32.7680KHZ 6PF SMD | 11275 - Immediate | View Details |
![]() | ![]() | ECS-.327-12.5-17X-C-TR | CRYSTAL 32.7680KHZ 12.5PF SMD | 101625 - Immediate 89365 - Factory Stock ![]() | View Details |
![]() | ![]() | ECS-.327-12.5-17X-TR | CRYSTAL 32.7680KHZ 12.5PF SMD | 222477 - Immediate 132438 - Factory Stock ![]() | View Details |
![]() | ![]() | ECS-.327-6-17X-TR | CRYSTAL 32.7680KHZ 6PF SMD | 195951 - Immediate | View Details |
![]() | ![]() | ECS-.327-12.5-13FLX-C | CRYSTAL 32.7680KHZ 12.5PF SMD | 28573 - Immediate | View Details |
Publish Date: 2021-08-04