SBT, SH, and SHO Series DC Line Filters

KEMET's filters are ideal for noise countermeasure in DC signal line circuits

Image of KEMET's SBT, SH, and SHO Series DC Line FiltersKEMET's through-hole common-mode DC line filters offer a wide variety of characteristics. These through-hole toroidal coils are designed with proprietary ferrite cores and are suitable for noise countermeasure in DC signal line circuits. Typical applications include audio-visual equipment, office automation equipment, digital appliances, home appliances, and power supplies.

Features
  • Proprietary nickel-zinc (Ni-Zn) ferrite core
  • Withstanding voltage: 200 VDC (1 minute, between lines)
  • Insulation resistance: >10 MΩ (100 VDC, between lines)
  • Operating temperature ranges: -25°C to +70°C, -25°C to +60°C, -25°C to +75°C, and -25°C to +80°C
  • UL94 V-0 flame retardant rated terminal base
  • RoHS compliant
Applications
  • Audio-visual equipment
  • Office automation equipment
  • Digital appliances
  • Home appliances
  • Power supplies

SBT Series DC Line Filters

ImageManufacturer Part NumberDescriptionInductance @ FrequencyDC Resistance (DCR) (Max)Available QuantityView Details
CMC TROID, NI-ZN, 5UH, THSBT-0115WCMC TROID, NI-ZN, 5UH, TH5µH @ 1kHz30mOhm198 - ImmediateView Details
CMC TROID, NI-ZN, 40UH, THSBT-0140WCMC TROID, NI-ZN, 40UH, TH40µH @ 1kHz40mOhm199 - ImmediateView Details
CMC TROID, NI-ZN, 60UH, THSBT-0160WCMC TROID, NI-ZN, 60UH, TH60µH @ 1kHz45mOhm200 - ImmediateView Details
CMC TROID, NI-ZN, 80UH, THSBT-0180WCMC TROID, NI-ZN, 80UH, TH80µH @ 1kHz55mOhm48 - ImmediateView Details

SHO Series DC Line Filters

ImageManufacturer Part NumberDescriptionCurrent Rating (Max)DC Resistance (DCR) (Max)Available QuantityView Details
CMC TROID, NI-ZN, 2UH, THSHO-101CMC TROID, NI-ZN, 2UH, TH4A15.5mOhm244 - ImmediateView Details
CMC TROID, NI-ZN, 0.6UH, THSHO-102CMC TROID, NI-ZN, 0.6UH, TH4A10mOhm300 - ImmediateView Details
CMC TROID, NI-ZN, 12UH, THSHO-301CMC TROID, NI-ZN, 12UH, TH4A15.5mOhm300 - ImmediateView Details
CMC TROID, NI-ZN, 3.9UH, THSHO-302CMC TROID, NI-ZN, 3.9UH, TH4A10mOhm299 - ImmediateView Details
CMC TROID, NI-ZN, 17.5UH, THSHO-501CMC TROID, NI-ZN, 17.5UH, TH800mA105mOhm498 - ImmediateView Details
CMC TROID, NI-ZN, 99UH, THSHO-402CMC TROID, NI-ZN, 99UH, TH800mA120mOhm297 - ImmediateView Details
CMC TROID, NI-ZN, 6UH, THSHO-303CMC TROID, NI-ZN, 6UH, TH5A8mOhm300 - ImmediateView Details

SH Series DC Line Filters

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CMC TROID, NI-ZN, 3.2UH, TH UL94SH-311CMC TROID, NI-ZN, 3.2UH, TH UL94200 - ImmediateView Details
CMC TROID, NI-ZN, 7.5UH, TH UL94SH-322CMC TROID, NI-ZN, 7.5UH, TH UL94200 - ImmediateView Details
CMC TROID, NI-ZN, 30UH, TH UL94SH-432CMC TROID, NI-ZN, 30UH, TH UL94200 - ImmediateView Details
CMC TROID, NI-ZN, 2.6UH, TH UL94SH-132CMC TROID, NI-ZN, 2.6UH, TH UL94198 - ImmediateView Details
CMC TROID, NI-ZN, 1.7UH, TH UL94SH-S132CMC TROID, NI-ZN, 1.7UH, TH UL94195 - ImmediateView Details
CMC TROID, NI-ZN, 0.35UH, TH UL9SH-101CMC TROID, NI-ZN, 0.35UH, TH UL9200 - ImmediateView Details
CMC TROID, NI-ZN, 1.5UH, TH UL94SH-102CMC TROID, NI-ZN, 1.5UH, TH UL94200 - ImmediateView Details
CMC TROID, NI-ZN, 0.35UH, TH UL9SH-121CMC TROID, NI-ZN, 0.35UH, TH UL9200 - ImmediateView Details
CMC TROID, NI-ZN, 1.5UH, TH UL94SH-122CMC TROID, NI-ZN, 1.5UH, TH UL94200 - ImmediateView Details
Published: 2019-04-12