EPIC® H-A Compact Screw-Terminated Inserts
The LAPP EPIC H-A compact screw-terminated inserts are designed for power and control applications
For factory production machines, the implementation of industrial connectors, such as the LAPP EPIC connections, revolutionizes the way power, signal, and data are transmitted. Unlike traditional hard-wiring methods, which are often permanent and inflexible, these connectors provide detachable connections that can endure hundreds of plug cycles without compromising reliability. This adaptability is crucial for industrial engineers and machine operators requiring robust and efficient systems that can be reconfigured or serviced with minimal downtime. By supporting essential tasks such as supplying power, controlling signal transmission, and ensuring seamless data exchange, these connectors enhance operational efficiency and flexibility. The availability of various plug connection variants and customizable options means that engineers can tailor solutions to meet specific application needs, further optimizing performance and reducing the risk of errors.
In the fast-paced world of industrial production, where precision and reliability are crucial, choosing the right connectivity solution can make all the difference. LAPP engineers and manufactures the EPIC H-A series of industrial connectors, designed to maximize industrial machinery uptime with secure, efficient, and robust connections.
EPIC connectors are engineered to provide secure connections for power, signal, and data transmissions, ensuring a user's machinery operates at peak capacity. The connectors are more than just components; they are the backbone of a user's production line, minimizing downtime and maximizing productivity by allowing for quick system changes and repairs compared to traditional hard-wired connections.
Built to withstand the harshest industrial environments, EPIC H-A connectors are crafted for engineers and operators who demand reliability and durability. Whether in manufacturing, assembly lines, or automation, these connectors provide uncompromising performance, ensuring a user's operations remain seamless and uninterrupted.
Features
- Versatile contact options: Available with 3 to 64 contacts, EPIC H-A connectors offer flexibility to suit a wide range of applications
- High voltage rating: Rated for up to 600 V, ensuring safety and reliability for high-power applications
- Secure termination: Equipped with a termination screw, facilitating secure connections and easy installation
- Accommodates various wire sizes: Compatible with wire sizes ranging from 20 AWG to 14 AWG, offering adaptability for different wiring requirements
- IP65 protection: Designed to resist dust and water ingress, ensuring long-lasting performance even in challenging environments
- Certified excellence: Backed by CSA approvals, EPIC connectors meet rigorous standards for safety and quality
Heavy Duty Connector Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 75009634 | EPIC KIT H-A 16 BS TBF-LB M20 | 18 - Immediate | $221.59 | View Details |
![]() | ![]() | 75009615 | EPIC KIT H-A 4 SS TS M20 | 5 - Immediate | $38.42 | View Details |
![]() | ![]() | 75009617 | EPIC KIT H-A 4 BS AG | 5 - Immediate | $39.09 | View Details |
![]() | ![]() | 75009613 | EPIC KIT H-A 4 SS TGV M20 | 1 - Immediate | $39.21 | View Details |
![]() | ![]() | 75009623 | EPIC KIT H-A 4 BS TGVB M20 | 5 - Immediate | $40.51 | View Details |
![]() | ![]() | 75009619 | EPIC KIT H-A 4 BS AGS | 5 - Immediate | $42.03 | View Details |
![]() | ![]() | 75009603 | EPIC KIT H-A 3 SS TS M20 | 50 - Immediate | $42.37 | View Details |
![]() | ![]() | 75009601 | EPIC KIT H-A 3 SS TGV M20 | 50 - Immediate | $43.17 | View Details |
![]() | ![]() | 75009605 | EPIC KIT H-A 3 BS AG | 50 - Immediate | $45.87 | View Details |
![]() | ![]() | 75009611 | EPIC KIT H-A 3 BS TGVB M20 | 5 - Immediate | $47.26 | View Details |
Heavy Duty Connector Housings, Hoods, Bases
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10422500 | CONN BASE HA3/4 PNL MNT | 182 - Immediate | $24.32 | View Details |
![]() | ![]() | 10423500 | CONN BASE HA3/4 90DEG PNL MNT | 139 - Immediate | $41.59 | View Details |
![]() | ![]() | 101590NP-HA | CONN HOOD HA64 SE 1-1/4" | 5 - Immediate | $432.30 | View Details |
![]() | ![]() | 19568000 | CONN BASE HA16 SRFMNTM25X2 | 20 - Immediate | $89.15 | View Details |
![]() | ![]() | 101525HA | CONN BASE HA64 PNL MNT DL W/DC | 5 - Immediate | $470.80 | View Details |
![]() | ![]() | 19512100 | ACCESSORIES | 9 - Immediate | $15.65 | View Details |
![]() | ![]() | 19512300 | ACCESSORIES | 5 - Immediate | $22.98 | View Details |
![]() | ![]() | 104260NP | ACCESSORIES | 10 - Immediate | $34.00 | View Details |
![]() | ![]() | 19512900 | ACCESSORIES | 9 - Immediate | $24.39 | View Details |
![]() | ![]() | 105129NP | ACCESSORIES | 0 - Immediate | $57.37 | View Details |
Heavy Duty Connector Accessories
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10019000 | H-BE CODING PIN | 1988 - Immediate | $2.01 | View Details |
![]() | ![]() | 11280000 | H-D GUIDE PIN | 200 - Immediate | $3.18 | View Details |
![]() | ![]() | 11281000 | H-D GUIDE SOCKET | 200 - Immediate | $3.70 | View Details |
![]() | ![]() | 44423017 | EPIC H-D 7/8 SCREW+SEALING | 70 - Immediate | $7.20 | View Details |
![]() | ![]() | 10027710 | H-B 24 Q+E MOUNTING SYSTEM TOP P | 10 - Immediate | $32.13 | View Details |
![]() | ![]() | 10027810 | H-B Q+E MOUNTING SYSTEM BOTTOM P | 50 - Immediate | $75.14 | View Details |
![]() | ![]() | 10451400 | EPIC H-A 3/4 CODEPIN | 250 - Immediate | $1.38 | View Details |
![]() | ![]() | 10607100 | EPIC H-A 3 FLAT GASKET | 15 - Immediate | $2.92 | View Details |
![]() | ![]() | 10607200 | EPIC H-A 10 FLAT GASKET | 10 - Immediate | $3.31 | View Details |
![]() | ![]() | 10607300 | EPIC H-A 16 FLAT GASKET | 10 - Immediate | $4.07 | View Details |