Low VF Schottky Rectifiers

Micro Commercial Components (MCC) expands their offering of low VF Schottky rectifiers

Image of MCC Low VF Schottky RectifiersTo meet increasing energy-saving requirements of power supply field applications, MCC expands their offering of power Schottky rectifiers. The portfolio includes 20 V to 100 V reverse voltage rating and 0.32 V to 0.60 V forward voltage drop rating. Low VF Schottky rectifiers generates low heat and will increase the system efficiency remarkably compared with traditional normal VF Schottky rectifiers.

 

Low VF Schottky Rectifiers

ImageManufacturer Part NumberDescriptionCapacitance @ Vr, FOperating Temperature - JunctionAvailable QuantityView Details
DIODE SCHOTTKY 100V 1A SOD123FLSL110PL-TPDIODE SCHOTTKY 100V 1A SOD123FL--55°C ~ 150°C15033 - ImmediateView Details
DIODE SCHOTTKY 100V 2A SOD123FLSL210PL-TPDIODE SCHOTTKY 100V 2A SOD123FL--55°C ~ 150°C4346 - ImmediateView Details
DIODE SCHOTTKY 40V 3A DO214ACSL34A-TPDIODE SCHOTTKY 40V 3A DO214AC--55°C ~ 150°C1439 - ImmediateView Details
DIODE SCHOTTKY 100V 3A DO214ACSL310A-TPDIODE SCHOTTKY 100V 3A DO214AC--55°C ~ 150°C18013 - ImmediateView Details
DIODE SCHOTTKY 40V 5A DO214ABSL54-TPDIODE SCHOTTKY 40V 5A DO214AB--55°C ~ 150°C2455 - ImmediateView Details
DIODE SCHOTTKY 100V 5A DO214ABSL510-TPDIODE SCHOTTKY 100V 5A DO214AB--55°C ~ 150°C2216 - ImmediateView Details
DIODE SCHOTTKY 45V 10A TO277MBR10U45L-TPDIODE SCHOTTKY 45V 10A TO277--55°C ~ 150°C7049 - ImmediateView Details
DIODE SCHOTTKY 60V 10A TO277MBR10U60-TPDIODE SCHOTTKY 60V 10A TO277--55°C ~ 150°C3565 - ImmediateView Details
DIODE SCHOTTKY 100V 12A TO277MBR12U100L-TPDIODE SCHOTTKY 100V 12A TO277--55°C ~ 150°C0View Details
DIODE SCHOTTKY 60V 15A TO277MBR15U60-TPDIODE SCHOTTKY 60V 15A TO277--55°C ~ 150°C9837 - ImmediateView Details
DIODE SCHOTTKY 100V 10A TO277BMBR10100ULPS-TPDIODE SCHOTTKY 100V 10A TO277B--55°C ~ 175°C3828 - ImmediateView Details
DIODE SCHOTTKY 200V 10A TO277BMBR10200UPS-TPDIODE SCHOTTKY 200V 10A TO277B--65°C ~ 175°C18627 - ImmediateView Details
DIODE SCHOTTKY 45V 10A TO277BMBR1045ULPS-TPDIODE SCHOTTKY 45V 10A TO277B--55°C ~ 150°C9526 - ImmediateView Details
DIODE SCHOTTKY 100V 12A TO277BMBR12100LPS-TPDIODE SCHOTTKY 100V 12A TO277B--55°C ~ 150°C1827 - ImmediateView Details
DIODE SCHOTTKY 50V 15A TO277BMBR1550ULPS-TPDIODE SCHOTTKY 50V 15A TO277B--55°C ~ 150°C2146 - ImmediateView Details
DIODE SCHOTTKY 60V 8A TO277BMBR860ULPS-TPDIODE SCHOTTKY 60V 8A TO277B--55°C ~ 150°C432 - ImmediateView Details
Published: 2016-06-08