FDxx Series Inductors

Murata introduces its FDxx series power metal-alloy inductors

Image of Murata Electronics' Toko FDxx Series InductorsMurata Electronics' FDxx series features innovative metal-alloy inductor construction in an SMD package, which enables vastly improved performance over traditional ferrite-based construction inductors.

Features
  • High efficiency
  • Low flux leakage
  • Stable circuit operation
  • Fully shielded
  • Stable temperature range performance
  • High current capability
  • Molded construction
  • No frequency related harmonic noise

FDxx Series

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)Available QuantityPrice
FIXED IND 10UH 2.4A 150 MOHM SMDFDSD0518-H-100M=P3FIXED IND 10UH 2.4A 150 MOHM SMD2.4 A0 - ImmediateSee Page for PricingView Details
FIXED IND 10UH 3.2A 74 MOHM SMDFDSD0630-H-100M=P3FIXED IND 10UH 3.2A 74 MOHM SMD3.2 A0 - Immediate$1.54View Details
FIXED IND 1UH 9.4A 11 MOHM SMDFDSD0630-H-1R0M=P3FIXED IND 1UH 9.4A 11 MOHM SMD9.4 A0 - Immediate$1.54View Details
Published: 2015-07-31