SFH 2704 Low-Profile Broadband IR Photodetector

Osram's photodetector is very compact and appears completely black to the eye

Image of Osram SFH 2704 IR Photodetector The SFH 2704 from Osram Opto Semiconductors has been designed for mobile lifestyle applications such as optical wearable health monitoring. It has a very compact (2.0 mm x 1.8 mm) and flat (0.6 mm) package that can be placed in very space-demanding designs.

It appears completely black to the eye, making it very easy to hide in modern industrial designs. The small and rectangular package allows easy custom setups for sensor arrays and clusters as well as when different areas need to be monitored simultaneously.

The sensor chip is a broadband photodiode, with the characteristic sensitive range of silicon from 400 nm to 1100 nm. It is therefore sensitive to various vital sign monitoring features. Outstandingly low capacitance makes it easy to operate with an external driver and delivers a rise and fall time around 100 ns.

Features
  • Extremely low profile of 0.6 mm
  • Compact 2.0 mm x 1.8 mm package
  • Black appearance
  • Easy to cluster
  • Si-photodiode 1.23 mm x 1.23 mm
  • Broadband 400 nm to 1100 nm with peak sensitivity at 900 nm
  • Very low capacitance of 13.4 pF
  • Temperature range: -40°C to 80°C
Applications
  • Heart rate monitoring
  • Pulse oximetry
  • Machine controls
  • Light barriers
  • Vision controls
  • Rain sensors
  • Glucometers
  • Bill acceptors
  • Medical equipment
  • Coin counters
  • Level measurement

SFH 2704 Low-Profile IR Photodetector

ImageManufacturer Part NumberDescriptionWavelengthSpectral RangeResponsivity @ nmAvailable QuantityView Details
SENSOR PHOTODIODE 900NM 2SMDSFH 2704SENSOR PHOTODIODE 900NM 2SMD900nm400nm ~ 1100nm0.34 A/W @ 535nm5524 - ImmediateView Details
Published: 2019-01-10