TC Routers

Phoenix Contact's TC routers are industrial 4G LTE mobile routers approved for Verizon® and AT&T®

Image of Phoenix Contact's TC RouterPhoenix Contact's TC routers are industrial 4G LTE mobile routers that are approved for Verizon and AT&T. They enable high-performance and high-speed data links via mobile networks. The integrated firewall and virtual private network (VPN) protect a user's application against unauthorized access. A removable SD card provides simple configuration loading in the field.

These devices feature electromagnetic compatibility (EMC) and an extended temperature range making them ideal for harsh environments. These rugged routers provide easy, wireless remote communication between SCADA servers, PLCs, camera surveillance, or any Ethernet field device.

Features

  • 4G LTE high-speed capability with fallback to 3G (AT&T only)
  • Realtime monitoring with an always-on connection via mobile network
  • Realtime protection via stateful inspection firewall for dynamic filtering and NAT table
  • Digital output triggered by SMS or command from a remote system control
  • Configuration via web-based management or microSD card enables these routers to be freely reconfigured by web service or pre-set microSD card, providing faster field maintenance replacement and configuration
  • Two local Ethernet connections allow more than one device to connect simultaneously without any hardware addition
  • Switchable energy-saving mode saves energy for battery-powered applications
Applications
  • Video surveillance
  • Remote controls/remote PLCs
  • Remote access and monitoring

TC Routers

ImageManufacturer Part NumberDescriptionModulation or ProtocolFrequencyAvailable QuantityView Details
INDUSTRIAL ROUTER AT&T2702533INDUSTRIAL ROUTER AT&THSPA, LTE, UMTS700MHz, 850MHz, 1.7GHz, 1.9GHz10 - Immediate
669 - Factory Stock
View Details
INDUSTRIAL ROUTER VERIZON2702532INDUSTRIAL ROUTER VERIZONHSPA, LTE, UMTS700MHz, 1.7GHz10 - Immediate
728 - Factory Stock
View Details
INDUSTRIAL ROUTER EURO2702528INDUSTRIAL ROUTER EUROEDGE, GPRS, GSM, HSPA, LTE, UMTS800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz7 - Immediate
29 - Factory Stock
View Details

Accessories - Coaxial Cable

ImageManufacturer Part NumberDescriptionGenderStyle1st ConnectorAvailable QuantityView Details
CBL ASSY SMA-NTYPE 11.8112867694CBL ASSY SMA-NTYPE 11.811"Female to MaleSMA to N-TypeSMA Male Plug15 - Immediate
19 - Factory Stock
View Details

Accessories - Adapter Coaxial Connector

ImageManufacturer Part NumberDescriptionAdapter TypeConversion TypeAdapter SeriesAvailable QuantityView Details
CONN ADAPT N PLUG TO SMA JACK2917036CONN ADAPT N PLUG TO SMA JACKPlug to JackBetween SeriesSMA to N11 - Immediate
40 - Factory Stock
View Details

Accessories - RF Antenna

ImageManufacturer Part NumberDescriptionFrequency GroupFrequency (Center/Band)Antenna TypeAvailable QuantityView Details
RF ANT 700MHZ/800MHZ WHIP STR 5M2702273RF ANT 700MHZ/800MHZ WHIP STR 5MWide Band700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHzWhip, Straight13 - Immediate
23 - Factory Stock
View Details

Accessories - Surge Protector

ImageManufacturer Part NumberDescriptionTypeCurrent - MaxHousing MaterialAvailable QuantityView Details
CN-UB-280DC-3-BB2801050CN-UB-280DC-3-BBSurge Protector for Media Lines Only5ABrass2 - Immediate
403 - Factory Stock
View Details
Published: 2018-10-23