RZ/T2H High-End MPUs
Renesas MPUs are ideal for many applications including material handling equipment and machine tools
Renesas advanced RZ/T2H high-end MPUs provide high application processing performance and high-precision real-time control on a single chip. These MPUs feature up to four Arm® Cortex®-A55 CPU cores for application processing and two Arm Cortex-R52 CPU cores for real-time control, as well as network functions. They are compatible with TSN and various industrial Ethernet and peripheral functions capable of controlling motors up to nine axes. PCIe Gen3, LPDDR4, and other high-speed interfaces are also available.
- 4x Cortex-A55 (1.2 GHz), 2x Cortex-R52 (1 GHz)
- Motor control peripherals for up to nine axes
- Encoder I/F (A-format, BiSS-C, EnDat2.2, HIPERFACE DSL, etc.)
- Optional security
- Industrial Ethernet (TSN, EtherCAT, PROFINET RT/IRT, EtherNet/IP, etc.)
- 32-bit LPDDR4-3200 (in-line ECC)
- 2x PCIe (Gen 3)
- Industrial robots
- Machine tools
- Semiconductor manufacturing equipment
- Material handling equipment
- AGV/AMR
- PLC
- CNC
- Motion controllers
- DCS
- BA controllers
- Gateways
RZ/T2H High-End MPUs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | R9A09G077M44GBG#AC0 | RZ/T2H MPU FCBGA729 QUAD CA55 NO | 108 - Immediate | $138.03 | View Details |
![]() | ![]() | R9A09G077M44GBG#BC0 | RZ/T2H MPU FCBGA729 QUAD CA55 NO | 352 - Immediate | $138.03 | View Details |
![]() | ![]() | RTK9RZT2H0S00000BJ | RZ/T2H EVALUATION BOARD KIT | 1 - Immediate | $2,230.64 | View Details |