3030 Series LEDs

Seoul Semiconductor's 3030 series provides a light quantity of over 100 lm for an outstanding, cost-effective performance

Image of Seoul Semiconductor's 3030 Series LEDsThe 3030 series from Seoul Semiconductor showcases one of the most versatile and capable packages to date. Discover better lighting performance in a range of applications that demand the most in output and efficacy. The product portfolio includes packages for applications from indoor commercial and industrial to specialty applications such as SunLike and horticulture.

Features
  • Market standard footprint
  • MacAdam 3-step binning
  • Full spectrum of color temperature (2,600 K to 7,000 K)
  • Horticulture lineup available
  • Enhanced with SunLike (optional)
  • High efficacy (greater than 200 lm/W available)
Applications
  • Troffers
  • Linear
  • Architectural
  • Downlights
  • Residential
  • Bulbs
  • Tubes
  • Panels
  • Horticulture
  • SunLike

3030 Series LEDs

ImageManufacturer Part NumberDescriptionColorCCT (K)Available Quantity
MID POWER 3030S1W0-3030507006-0000003S-0S003MID POWER 3030White, Cool5000K 3-Step MacAdam Ellipse17975 - Immediate
MID POWER 3030S1W0-3030508006-0000003S-0S003MID POWER 3030White, Cool5000K 3-Step MacAdam Ellipse18000 - Immediate
MID POWER 3030S1W0-3030357006-0000003S-0S003MID POWER 3030White, Warm3500K 3-Step MacAdam Ellipse89995 - Immediate
MID POWER 3030S1W0-3030407006-0000003S-0S003MID POWER 3030White, Neutral4000K 3-Step MacAdam Ellipse89864 - Immediate
MID POWER 3030S1W0-3030307006-0000003S-0S003MID POWER 3030White, Warm3000K 3-Step MacAdam Ellipse18000 - Immediate
MID POWER 3030S1W0-3030277006-0000003S-0S003MID POWER 3030White, Warm2700K 3-Step MacAdam Ellipse17985 - Immediate
MID POWER 3030S1W0-3030358003-0000003S-0P004MID POWER 3030White, Warm3500K 3-Step MacAdam Ellipse87800 - Immediate
MID POWER 3030S1W0-3030408003-0000003S-0P004MID POWER 3030White, Neutral4000K 3-Step MacAdam Ellipse85145 - Immediate
MID POWER 3030S1W0-3030278003-0000003S-0P004MID POWER 3030White, Warm2700K 3-Step MacAdam Ellipse18000 - Immediate
MID POWER 3030S1W0-3030308003-0000003S-0P004MID POWER 3030White, Warm3000K 3-Step MacAdam Ellipse17650 - Immediate
Published: 2018-12-06