THN 15/20/30 WI-A1

TRACO Power’s 15 W / 20 W / 30 W 1" x 1” DC/DC converters are designed for LDO regulators

Image of Traco's THN 15/20/30 WI-A1TRACO Power's 15 W, 20 W, and 30 W 5 VOUT  DC/DC converters with a “-A1” suffix feature an extended trim range up to 6 VDC. The trim range enables trimming to the ideal voltage for LDO regulator applications, reducing power losses over the LDO while eliminating almost all ripple and noise components and providing a clean 5 VDC output voltage. This makes these converters ideal for providing isolation and regulation for circuits in low-noise applications.

These compact, high-performance converters feature: an ultra-wide 4:1 input range of 9 VIN to 36 VIN / 18 VIN to 75 VIN; full-load operating temperature range of -40°C to +70°C (up to 105°C with derating); input to output isolation of 1,500 VDC; and a 6-sided shielded metal case with an insulated base plate.

Features
  • 1.00" x 1.00" x 0.39" package 6-sided metal case
  • Ultra-wide 4:1 input range (9 VIN to 36 VIN or 18 VIN to 75 VIN)
  • Temperature range: -40°C to +70°C (up to 105°C with derating)
  • 5 VDC with 20% trim up to 6 VDC single output
  • IEC/EN/UL 62368-1 approved / EN55032 Class A
  • 1,500 VDC I/O isolation
  • >1.6 mill hours MTBF per MIL-HDBK-217F at +25°C
  • 3-year warranty
Mechanical Diagram

Image of TRACO's Mechanical Diagram

THN 15/20/30 WI-A1

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
DC DC CONVERTER 5V 15WTHN 15-2411WI-A1DC DC CONVERTER 5V 15W7 - ImmediateView Details
DC/DC 1THN 15-4811WI-A1DC/DC 1"X1" OUTPUT POWER 15 INPU10 - ImmediateView Details
DC/DC 1THN 20-2411WI-A1DC/DC 1"X1" OUTPUT POWER 20 INPU10 - ImmediateView Details
DC/DC 1THN 20-4811WI-A1DC/DC 1"X1" OUTPUT POWER 20 INPU10 - ImmediateView Details
DC/DC 1THN 30-2411WI-A1DC/DC 1"X1" OUTPUT POWER 30 INPU14 - ImmediateView Details
DC/DC 1THN 30-4811WI-A1DC/DC 1"X1" OUTPUT POWER 30 INPU8 - ImmediateView Details
Published: 2019-03-12