NZD | USD

HVCC Series: High-Voltage Ceramic Capacitors Radial-Leaded Single Layer Disc

Vishay’s Roederstein HVCC series capacitors offer a qualified and high-performance product

Image of Vishay's HVCC Series: High-Voltage Ceramic Capacitors Radial-Leaded Singlelayer Disc Vishay's HVCC series capacitors are the industry's only such devices to deliver high capacitance values of 2 nF, offer guaranteed load life performance of 1000 h, and a low dissipation factor of <1.5%. With their high capacitance, the HVCC devices eliminate the need to utilize two 1 nF capacitors in parallel to reach values of 2 nF. For designers, this saves space, reduces assembly costs, and increases reliability in high-voltage generators.

The devices offer a capacitance range from 100 pF to 2000 pF, with standard tolerances of ±20%, voltages from 10 kV to 15 kV, and operate over a temperature range of -30°C to +105°C.

HVCC series capacitors consist of a silver-plated ceramic disc with tinned copper-clad steel connection leads offering 0.6 mm and 0.8 mm diameters. The capacitors are available with straight leads with spacing of 9.5 mm and 12.5 mm. The RoHS compliant components' encapsulation is made of flame-resistant epoxy resin in accordance with UL 94 V-0.

Features
  • High capacitance values up to 2 nF
  • High reliability: guaranteed load life performance of 1000 h
  • Low losses of <1.5%
  • Small sizes
Options on request
  • 20 kV rated voltage
  • ±10% tolerance on nominal C-value
  • Customized lead styles
Applications
  • High voltage power supplies for x-ray sources and pulsed lasers
  • Baggage scanners
  • Medical x-rays
  • Food scanning
  • Wood scanning
  • Industrial lasers

HVCC Series: High-Voltage Ceramic Capacitors

ImageManufacturer Part NumberDescriptionCapacitanceSize / DimensionHeight - Seated (Max)Available QuantityView Details
CAP CER 100PF 15KV Y6P RADIALHVCC153Y6P101MEAXCAP CER 100PF 15KV Y6P RADIAL100pF0.315" Dia (8.00mm)0.472" (12.00mm)1388 - ImmediateView Details
CAP CER 150PF 15KV Y6P RADIALHVCC153Y6P151MEAXCAP CER 150PF 15KV Y6P RADIAL150pF0.315" Dia (8.00mm)0.472" (12.00mm)1752 - ImmediateView Details
CAP CER 220PF 15KV Y6P RADIALHVCC153Y6P221MEAXCAP CER 220PF 15KV Y6P RADIAL220pF0.354" Dia (9.00mm)0.512" (13.00mm)1790 - ImmediateView Details
CAP CER 330PF 15KV Y6P RADIALHVCC153Y6P331MEAXCAP CER 330PF 15KV Y6P RADIAL330pF0.394" Dia (10.00mm)0.551" (14.00mm)1990 - ImmediateView Details
CAP CER 470PF 15KV Y6P RADIALHVCC153Y6P471MEAXCAP CER 470PF 15KV Y6P RADIAL470pF0.472" Dia (12.00mm)0.630" (16.00mm)894 - ImmediateView Details
CAP CER 680PF 15KV Y6P RADIALHVCC153Y6P681MEAXCAP CER 680PF 15KV Y6P RADIAL680pF0.512" Dia (13.00mm)0.669" (17.00mm)1161 - ImmediateView Details
CAP CER 1000PF 15KV Y6P RADIALHVCC153Y6P102MEAXCAP CER 1000PF 15KV Y6P RADIAL1000pF0.591" Dia (15.00mm)0.748" (19.00mm)0View Details
Published: 2019-04-02