With the performance advantages of silicon carbide (SiC) Schottky barrier diodes from Wolfspeed, power electronics systems can expect to meet higher efficiency standards than Si-based solutions while also reaching higher frequencies and power densities. SiC diodes can be easily paralleled to meet various application demands without concern of thermal runaway. In combination with the reduced cooling requirements and improved thermal performance of SiC products, SiC diodes are able to provide lower overall system costs in a variety of diverse applications.
Image | Manufacturer Part Number | Description | Available Quantity | View Details | |
---|---|---|---|---|---|
![]() | ![]() | C6D08065Q-TR | 8A 650V SIC SCHOTTKY QFN | 0 | View Details |
![]() | ![]() | C6D10065Q-TR | 10A 650V SIC SCHOTTKY QFN | 203 - Immediate | View Details |
![]() | ![]() | C6D06065Q-TR | 6A 650V SIC SCHOTTKY QFN | 2671 - Immediate | View Details |
Associated Product Highlights
650 V SiC MOSFET Evaluation Board
Wolfspeed's KIT-CRD-3DD065P 650 V SiC MOSFET evaluation board is designed for evaluating the 650 V silicon carbide MOSFETs and Schottky diodes.
650 V Silicon Carbide MOSFETs
Wolfspeed's 650 V silicon carbide MOSFETs enable smaller, lighter, and highly efficient power conversion in a wide range of power systems.
SpeedFit™ SiC Design Simulator
Wolfspeed's SpeedFit is a powerful online circuit simulation tool that is dedicated to simulating and evaluating the performance of SiC power devices.