JWE06 and JWE08 Series Wide Input DC-DC Converters

XP Power delivers wide input 6 W and 8 W DC-DC converters in an ultra-compact DIP-16 package

Image of XP Power's JWE06 and JWE08 Series Wide Input DC-DC ConvertersXP Power features two series of fully isolated DC-DC converters in an ultra-compact DIP-16 package, offering a very high-power density of up to 50 W/in3. With two ultra-wide input voltage ranges, they are ideal for any application that requires through-hole mount DC-DC converters compliant with global Information Technology Equipment (ITE) safety approvals IEC60950-1 and UL/cUL60950-1.

Using the latest design techniques, the JWE06 (6 W total output power) and JWE08 (8 W total output power) DC-DC converters offer 1500 VDC isolation with single or dual output voltages. Both ranges offer devices with either 3.3 VDC, 5 VDC, 12 VDC, 15 VDC, or 24 VDC single, and ±12 V or ±15 V dual outputs. Each series is able to operate from two ultra-wide input voltage ranges; 9 V to 36 V and 18 V to 75 V with up to 87% efficiency. All models feature undervoltage lockout.

All devices in both series meet EN55032 level A EMI standards, meaning no additional external filtering is required. This can save both PCB space and BOM cost. They also feature an extended operating temperature range of -40°C to +105°C with no derating or forced air cooling required up to +70°C. The JWE06 and JWE08 series have zero minimum load requirements and achieve a typical line regulation of ±0.2% and load regulation of ±0.5%. For dual output models, cross regulation is a maximum of ±5.0% for load variation on one output of between 25% and 100% while the other output is fixed at 100%.

The industry-standard DIP-16 metal cased package measures just 23.8 mm x 13.7 mm x 8.0 mm. This level of integration offers developers the opportunity to reduce overall PCB area or add additional features into existing product profiles.

These class-leading features, coupled with their small outline, excellent isolation, and industry standard safety compliance, make the JWE06 and JWE08 DC-DC converters ideal for a wide range of applications, including automation and process control, broadcast, fixed and mobile telecommunications, networking, and data-communications, as well as instrumentation and specialist equipment.

Features
  • Regulated single and dual output
  • Ultra-wide 4:1 input range
  • DIP-16 package
  • 1500 VDC isolation
  • Operating temperature: -40°C to +105°C
  • Full power to +75°C
  • ITE safety approvals
  • High-power density
  • Metal cases
  • 3-year warranty
Applications
  • Automation and process control
  • Broadcast
  • Fixed and mobile telecommunications
  • Networking
  • Data-communications
  • Instrumentation and specialist equipment

JWE06 Series Wide Input DC-DC Converters

ImageManufacturer Part NumberDescriptionVoltage - Output 1Current - Output (Max)Power (Watts)Available QuantityView Details
JWE0648S12 datasheet linkDC-DC CONVERTER, 6W, 4:1, DIP16JWE0648S12DC-DC CONVERTER, 6W, 4:1, DIP1612V500mA6W20 - Immediate
JWE0648S12 product page link
JWE0648S15 datasheet linkDC-DC CONVERTER, 6W, 4:1, DIP16JWE0648S15DC-DC CONVERTER, 6W, 4:1, DIP1615V400mA6W20 - Immediate
JWE0648S15 product page link
JWE0648S24 datasheet linkDC-DC CONVERTER, 6W, 4:1, DIP16JWE0648S24DC-DC CONVERTER, 6W, 4:1, DIP1624V250mA6W20 - Immediate
JWE0648S24 product page link
JWE0624S12 datasheet linkDC-DC CONVERTER, 6W, 4:1, DIP16JWE0624S12DC-DC CONVERTER, 6W, 4:1, DIP1612V500mA6W19 - Immediate
JWE0624S12 product page link
JWE0624S3V3 datasheet linkDC-DC CONVERTER, 6W, 4:1, DIP16JWE0624S3V3DC-DC CONVERTER, 6W, 4:1, DIP163.3V1.5A5W18 - Immediate
JWE0624S3V3 product page link
View More

JWE08 Series Wide Input DC-DC Converters

ImageManufacturer Part NumberDescriptionVoltage - Output 1Current - Output (Max)Power (Watts)Available QuantityView Details
JWE0824S05 datasheet linkDC-DC CONVERTER, 8W, 4:1, DIP16JWE0824S05DC-DC CONVERTER, 8W, 4:1, DIP165V1.6A8W41 - Immediate
JWE0824S05 product page link
JWE0824S12 datasheet linkDC-DC CONVERTER, 8W, 4:1, DIP16JWE0824S12DC-DC CONVERTER, 8W, 4:1, DIP1612V665mA8W40 - Immediate
JWE0824S12 product page link
JWE0824S3V3 datasheet linkDC-DC CONVERTER, 8W, 4:1, DIP16JWE0824S3V3DC-DC CONVERTER, 8W, 4:1, DIP163.3V1.6A5W31 - Immediate
JWE0824S3V3 product page link
JWE0848S05 datasheet linkDC-DC CONVERTER, 8W, 4:1, DIP16JWE0848S05DC-DC CONVERTER, 8W, 4:1, DIP165V1.6A8W30 - Immediate
JWE0848S05 product page link
JWE0848S12 datasheet linkDC-DC CONVERTER, 8W, 4:1, DIP16JWE0848S12DC-DC CONVERTER, 8W, 4:1, DIP1612V665mA8W20 - Immediate
JWE0848S12 product page link
View More
Published: 2017-05-23