supplier
product
TMCM-2611 Dual-Axis Servo Drive Platform
Analog Devices dual-axis servo drive platform for 3-phase BLDC motors running with up to 14 ARMS at 48 V
Analog Devices TMCM-2611-AGV is a dual-axis servo drive platform for 3-phase BLDC motors running with up to 14 ARMS at 48 V. It offers RS485, CAN, and USB interfaces with TMCL™ protocol for communication. TMCM-2611-AGV supports various position feedback options: incremental quadrature encoder and digital hall sensor.

  • Servo drive for BLDC motors
  • 24 V system supply
  • 48 V motor supply
  • Up to 14 ARMS phase current
  • RS485, CAN, and USB interfaces
  • Incremental quadrature encoder (ABN) interfaces
  • Digital Hall sensor interfaces
  • STO torque-off inputs (not certified)
  • Motor brakes

Motors, Actuators, Solenoids and Drivers | Motor Driver Boards, Modules

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Motor Type
Control / Drive Type
Number of Motors
Voltage - Load
Current - Output
Voltage - Supply
Interface
Mounting Type
Operating Temperature
Features
For Use With/Related Products
TMCM-2611-AGV
TMCM-2611-AGV
2-AXIS BLDC MOTOR CONTROLLER/DRI
Analog Devices Inc.
5
In Stock
1 : $1,921.13000
Bag
Bag
Active
Board
Brushless (BLDC)
Servo DC
1
48V
10A
24VDC
CAN, RS-485, USB
Chassis Mount
-30°C ~ 60°C
-
-
Showing
of 1