Sensors, Transducers
5,814 ResultsCategories
- Current Sensors
- Float, Level Sensors
- Gas Sensors
- Humidity, Moisture Sensors
- Magnetic Sensors
- Motion Sensors
- Multifunction
- Optical Sensors
- Particle, Dust Sensors
- Photoelectric, Industrial
- Position Sensors
- Pressure Sensors, Transducers
- Pressure Sensors, Transducers - Industrial
- Sensor Cable Accessories
- Sensor Cable Assemblies
- Sensor Interface Junction Blocks
- Sensor Kits
- Sensor, Transducer Accessories
- Sensor, Transducer Amplifiers
- Specialized Sensors
- Temperature Sensors
- Temperature Sensors - Analog and Digital Output - Industrial
- Ultrasonic Receivers, Transmitters
About Sensors, Transducers
A sensor is a device that detects physical, chemical, or environmental changes and converts them into electrical signals that can be measured or acted upon. These devices are critical in everything from industrial automation and robotics to HVAC systems and smart home technology. Sensors operate by detecting measurable changes—such as temperature, pressure, or motion—and converting them into usable electrical signals like analog voltage, digital pulses, or communication protocols (e.g., I²C, SPI, or 4–20 mA current loops). Selecting the right sensor often depends on the required signal type and the system’s ability to process or amplify that signal.
Different sensor types are suited for specific applications and technologies. For instance, temperature sensors (like thermocouples or RTDs) are used in environmental monitoring and heating systems, while pressure and flow sensors are common in fluid control, medical devices, and HVAC. Photoelectric, optical, and proximity sensors use light or capacitive fields for object detection in automation and safety systems. Humidity and gas sensors monitor environmental conditions in agriculture or lab settings, and motion or accelerometer sensors support robotics and mobile devices. Key technologies such as capacitive, resistive, ultrasonic, or magnetoresistive sensing determine the sensor’s performance characteristics—each with strengths in accuracy, response time, or cost-effectiveness.
Environmental exposure is a key consideration: Will the sensor face dust, vibration, chemicals, or moisture? Many industrial sensors (DIN rail, Chassis or Panel mount) are built to withstand harsh environments, with sealed housings or rugged materials. Others, like touch sensors or strain gauges, may require stable, controlled settings for accurate performance. By understanding both the conditions in which a sensor must operate and how it will interface with the rest of the system, purchasers can confidently choose a sensor that meets both performance and durability requirements.