Thyristors

862 Results

Types of Thyristors


A thyristor is a solid-state semiconductor device composed of a four-layer p-n-p-n structure that operates as a bistable switch. Once triggered—typically by a small gate current—it allows current to flow between the anode and cathode and continues to conduct as long as it remains forward-biased. Thyristors are especially valued in power electronics for their ability to handle high voltages and currents efficiently. They are widely used in applications such as AC and DC motor drives, power supplies, light dimmers, and voltage regulation systems. The most recognized type is the Silicon Controlled Rectifier (SCR), ideal for circuits requiring precise control of power, particularly in unidirectional and high-power environments.

There are four main types of thyristors, each suited to specific applications:
  • SCR (Silicon Controlled Rectifier): A unidirectional thyristor that turns on when a gate pulse is applied and stays on as long as the current remains above a holding level. Ideal for DC motor drives, controlled rectifiers, and high-power switching.
  • TRIAC (Triode for Alternating Current): A bidirectional thyristor that can conduct in both directions, commonly used in AC power control applications such as light dimmers, fan speed controllers, and domestic appliances.
  • DIAC(Diode for Alternating Current): A bidirectional trigger device without a gate, used to trigger TRIACs by breaking down at a specific voltage threshold. Often found in timing and phase control circuits.
  • SIDAC (Silicon Diode for Alternating Current): Similar in function to the DIAC but capable of handling higher voltages and currents. Typically used in overvoltage protection and high-energy pulse circuits.
When choosing a thyristor, it's crucial to consider factors such as whether the application is AC or DC, the need for bidirectional vs. unidirectional conduction, the required voltage and current ratings, and the triggering method. This ensures optimal performance, longevity, and safety in your power control design.