
18A21B10 | |
|---|---|
DigiKey Part Number | 693-1009-ND |
Manufacturer | |
Manufacturer Product Number | 18A21B10 |
Description | SCALE DIAL 0.25" 15 TURN METAL |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Shaft Size 15.0 Turn Metal Scale Dial |
Datasheet | Datasheet |
Category | Part Status Obsolete |
Manufacturer Vishay Spectrol | Shaft Size 0.250" (6.35mm) |
Series | Number of Turns 15.0 |
Packaging Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18A11B10 | Vishay Spectrol | 67 | SP018-1-11-ND | $66.44000 | Similar |


