1-1103400-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 66
Unit Price: $12.76000
Datasheet
Male Insert Beige 3+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1103400-1

DigiKey Part Number
A106806-ND
Manufacturer
Manufacturer Product Number
1-1103400-1
Description
INSERT MALE 3POS+1GND SCREW
Customer Reference
Detailed Description
Male Insert Beige 3+Ground Position Screw
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
250V
Manufacturer
TE Connectivity AMP Connectors
Current Rating (Amps)
10A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Beige
Part Status
Obsolete
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Brass
Gender
Male
Contact Finish
Silver
Number of Positions
3+Ground
Material Flammability Rating
UL94 V-0
Size
1
Base Product Number
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HA-003-MTE Connectivity AMP Connectors66A123648-ND$12.76000Similar
Obsolete
This product is no longer manufactured. View Substitutes