
1-1105851-8 | |
|---|---|
DigiKey Part Number | A120093-ND |
Manufacturer | |
Manufacturer Product Number | 1-1105851-8 |
Description | TOOL HAND CRIMPER 10-26AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Heavy Duty Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Connectivity Application Tooling | For Use With/Related Products Heavy Duty Contacts |
Series | Wire Gauge or Range - AWG 10-26 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |













