1-1108759-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 4
Unit Price: $21.13000
Datasheet
Hood - Coupling Connector Top or Bottom Entry PG11 1 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1108759-2

DigiKey Part Number
1-1108759-2-ND
Manufacturer
Manufacturer Product Number
1-1108759-2
Description
CONN HOOD CPLNG BOTTOM SZ1 PG11
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry PG11 1 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG11
Manufacturer
TE Connectivity AMP Connectors
Size / Dimension
0.945" L x 0.945" W x 1.811" H (24.00mm x 24.00mm x 46.00mm)
Series
Housing Color
Blue
Packaging
Bulk
Features
Cable to Cable
Part Status
Obsolete
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood - Coupling
Housing Material
Aluminum, Die Cast
Style
Top or Bottom Entry
Housing Finish
Powder Coated
Size
1
Base Product Number
Lock Location
Locking Clip (1) on Hood Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1652500000Weidmüller4281-2218-ND$21.13000Similar
Obsolete
This product is no longer manufactured. View Substitutes