2 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1103250-7

DigiKey Part Number
2266-1103250-7-ND
Manufacturer
Manufacturer Product Number
1103250-7
Description
FRAME FIXED SZ3 FOR 2MOD
Customer Reference
Detailed Description
2 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 3
Datasheet
 Datasheet
EDA/CAD Models
1103250-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female/Male
Manufacturer
TE Connectivity AMP Connectors
Size
3
Series
Frame Type
Docking, Carrier Shell Frame
Packaging
Box
Material
Zinc
Part Status
Active
Includes
6 pcs - 1 Frame, 5 Screws
Number of Modules
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,978
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $67.40 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in NZD
Box
QuantityUnit PriceExt Price
10$20.86000$208.60
30$20.47267$614.18
60$20.06833$1,204.10
150$19.69767$2,954.65
4,000$19.31010$77,240.40
Unit Price without GST:$20.86000
Unit Price with GST:$23.98900