Similar

1103276-1 | |
|---|---|
DigiKey Part Number | 1103276-1-ND |
Manufacturer | |
Manufacturer Product Number | 1103276-1 |
Description | MODULE FEMALE 12POS CRIMP |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 12 Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type HTS HN.D |
Part Status Obsolete | Color Gray |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC), Glass Filled |
Gender Female | Base Product Number |
Number of Positions 12 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09140123101 | HARTING | 770 | 1195-1539-ND | $13.04000 | Similar |






