
1106402-2 | |
|---|---|
DigiKey Part Number | 1106402-2-ND |
Manufacturer | |
Manufacturer Product Number | 1106402-2 |
Description | CONN HOOD TOP ENTRY SZ1 M16 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M16 1 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1106402-2 Models |
Category | Thread Size M16 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 2.008" L x 1.260" W x 2.126" H (51.00mm x 32.00mm x 54.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Chromite TCP Passivation |
Style Top Entry | Operating Temperature -40°C ~ 80°C |
Size 1 | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $241.85000 | $241.85 |
| 10 | $205.58500 | $2,055.85 |
| 30 | $190.26767 | $5,708.03 |
| 50 | $183.54100 | $9,177.05 |
| Unit Price without GST: | $241.85000 |
|---|---|
| Unit Price with GST: | $278.12750 |






