
1106404-3 | |
|---|---|
DigiKey Part Number | 1106404-3-ND |
Manufacturer | |
Manufacturer Product Number | 1106404-3 |
Description | CONN BASE SIDE ENTRY SZ1 M20 |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry M20 1 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1106404-3 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer TE Connectivity AMP Connectors | Thread Size M20 |
Series | Size / Dimension 1.575" L x 1.102" W x 1.004" H (40.00mm x 28.00mm x 25.50mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount 90° | Housing Material Zinc, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 1 | Base Product Number |






