
1106417-1 | |
|---|---|
DigiKey Part Number | 2266-1106417-1-ND |
Manufacturer | |
Manufacturer Product Number | 1106417-1 |
Description | CONN HOOD CPLNG BOTTOM SZ3 M25 |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M25 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1106417-1 Models |
Category | Thread Size M25 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 2.362" L x 1.693" W x 2.106" H (60.00mm x 43.00mm x 53.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum Alloy, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 3 | Base Product Number |
Lock Location Locking Clip (1) on Hood Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $52.30333 | $156.91 |
| 12 | $51.32500 | $615.90 |
| Unit Price without GST: | $52.30333 |
|---|---|
| Unit Price with GST: | $60.14883 |

