
1106422-2 | |
|---|---|
DigiKey Part Number | 2266-1106422-2-ND |
Manufacturer | |
Manufacturer Product Number | 1106422-2 |
Description | CONN BASE SIDE ENTRY SZ3 M32 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1106422-2 Models |
Category | Thread Size M32 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.228" L x 2.244" W x 2.894" H (82.00mm x 57.00mm x 73.50mm) |
Series | Housing Color Gray |
Packaging Box | Features Feed Through |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 3 | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $69.05000 | $138.10 |
| 10 | $67.75400 | $677.54 |
| 18 | $66.47333 | $1,196.52 |
| 36 | $65.20944 | $2,347.54 |
| 40 | $63.92900 | $2,557.16 |
| 50 | $51.13980 | $2,556.99 |
| Unit Price without GST: | $69.05000 |
|---|---|
| Unit Price with GST: | $79.40750 |

