
1106432-2 | |
|---|---|
DigiKey Part Number | 2266-1106432-2-17-ND |
Manufacturer | |
Manufacturer Product Number | 1106432-2 |
Description | CONN HOOD CPLNG BOTTOM SZ4 M32 |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M32 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 2.874" L x 1.693" W x 2.913" H (73.00mm x 43.00mm x 74.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum Alloy, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 4 | Base Product Number |
Lock Location Locking Clip (2) on Hood Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $62.93500 | $125.87 |
| Unit Price without GST: | $62.93500 |
|---|---|
| Unit Price with GST: | $72.37525 |

