
1106433-4 | |
|---|---|
DigiKey Part Number | 1106433-4-ND |
Manufacturer | |
Manufacturer Product Number | 1106433-4 |
Description | CONN BASE SIDE ENTRY SZ4 M32 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M32 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.701" L x 2.244" W x 2.913" H (94.00mm x 57.00mm x 74.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 4 | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |



