
3-1105000-2 | |
|---|---|
DigiKey Part Number | 3-1105000-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-1105000-2 |
Description | CONTACT H.D. CRIMP PIN 15-18AWG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 15-18 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-1105000-2 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 15-18 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $12.44915 | $24,898.30 |
| Unit Price without GST: | $12.44915 |
|---|---|
| Unit Price with GST: | $14.31652 |





