
3-794013-1 | |
|---|---|
DigiKey Part Number | A100550TR-ND - Tape & Reel (TR) A100550CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-794013-1 |
Description | CONN TERM WTB 12AWG TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-794013-1 Models |
Category | Insulation Diameter 0.090" ~ 0.150" (2.29mm ~ 3.81mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.295" (7.49mm) |
Series | Wire Gauge 12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Terminal Type Through Board | Base Product Number |
Hole Diameter 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.27800 | $2.78 |
| 25 | $0.25960 | $6.49 |
| 50 | $0.24740 | $12.37 |
| 100 | $0.23560 | $23.56 |
| 250 | $0.22084 | $55.21 |
| 500 | $0.21022 | $105.11 |
| 1,000 | $0.20018 | $200.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19078 | $572.34 |
| 6,000 | $0.18167 | $1,090.02 |
| 9,000 | $0.17655 | $1,588.95 |
| 15,000 | $0.17029 | $2,554.35 |
| 21,000 | $0.16630 | $3,492.30 |
| 30,000 | $0.16217 | $4,865.10 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.36800 |



