Wire Duct Gray Slotted (Raceway), 2 Piece Rivet 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240294

DigiKey Part Number
277-5502-ND
Manufacturer
Manufacturer Product Number
3240294
Description
WIRE DUCT SOLID 2PC RIVET 6.56'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Duct Gray Slotted (Raceway), 2 Piece Rivet 6.56' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
3240294 Models
Product Attributes
Filter Similar Products
Category
Length
6.56' (2.00m)
Manufacturer
Phoenix Contact
Width
1.575" (40.00mm)
Series
Mounting Type
Rivet
Packaging
Bulk
Features
Separate Snap in Lid (Included)
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Slotted (Raceway), 2 Piece
Color
Gray
Height
3.937" (100.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 520
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$57.17000$57.17
10$40.87800$408.78
Unit Price without GST:$57.17000
Unit Price with GST:$65.74550